Skip navigation

community

Currently Being Moderated

Meta Watch Bluetooth Wearable Development System MSP-WDS430BT1000AD

VERSION 6  Click to view document history
Created on: Feb 21, 2012 7:28 AM by ssilberhorn - Last Modified:  Feb 22, 2012 5:37 AM by ssilberhorn

Meta Watch - Bluetooth Wearable Watch Development System with Analog & Digital display

Buy Now… MSP-WDS430BT1000AD

 

http://www.metawatch.org/assets/images/models/AU2000_onblack-web.jpghttp://www.metawatch.org/assets/images/models/AU1000_onblack-web.jpgYouTube.jpg

 


The Meta Watch is intended for product developers, and is not considered a consumer product.  Before ordering the Meta Watch, please review this forum thread for information regarding devices that connects with Meta Watch – as of today, the iPhone is not supported. In addition, for support questions, please visit the Meta Watch online community.


MetaWatch is a wearable development system that enables rapid development of ‘connected-watch’ applications. With Meta Watch, developers can quickly and easily extend the interfaces of devices and applications to the wrist.  The Meta Watch platforms utilize embedded Bluetooth® technology to connect to smartphones, mobile devices and other Bluetooth enabled devices. For support and complete information, visit www.metawatch.org


This digital+analog Meta Watch platform is based on the MSP430F5438A MSP430™ ultra-low-power microcontroller and CC2560 Bluetooth host controller solution from Texas Instruments Incorporated (TI). 


The digital+analog Meta Watch kit features:

MSP-WDS430BT1000AD

  • A great looking watch
  • An easy-to-use Bluetooth enabled wearable development system
  • Fully-tooled; production-ready modules with FCC, CE certification
  • Stainless steel case
  • Leather strap
  • Water-resistant (3 ATM)
  • Mineral crystal lens
  • Vibrating motor
  • Three-axis accelerometer
  • Ambient light sensor
  • Dual OLED Displays
  • Analog Hands
  • 3 Buttons
  • Includes programming /charging clip & USB cable
  • Ability to easily program through external clip & cable; no need to open watch
  • Supports open source projects that support both CCS (Code Composer Studio) and IAR tool chains

 

  The Meta Watch Embedded SDK features:  

  • Add your own thread to the watch for special functions
  • Use the Meta Watch low-power application framework
  • No need to open the watch for in-circuit debugging
  • Uses TI SPI-BY-Wire
  • Leverage the Bluetooth radio and remote protocol for communication
  • Sample code which is an Open Source Android SDK project demonstrating watch connectivity to an Android phone.  The project demonstrates watch idle screen use as well as notifications for: CallerID, SMS messages, alarms, calendar events, music control, email and IM. 

 

Benefits:

  • Meta Watch is a fully-tooled production unit which lowers the barrier to market entry
  • As a development platform it allows users to create custom wearable applications
  • Bluetooth technology allows connection to over 3 billion + Bluetooth devices in the market
  • Freely available source example code allows for easy development
  • Meta Watch community with forums, documentation and links to sample code

 

What's Included:

The MSP-WDS430BT1000AD also comes with

  • Stainless steel case; mineral crystal lens; leather strap
  • Programming/charging clip & micro USB cable

Support and More Information

 

Also Checkout the TI MSP430 EZ430-CHRONOS

 

http://uk.farnell.com/productimages/farnell/standard/1779156-40.jpg

Attributes

Comments (3)

Bookmarked By (0)

Related Content


Related Products
Content
  • Retrieving data ...