A simpler, faster way to enrich medical, consumer and automotive applications with interface functionality
Freescale Semiconductor announced the industry’s first solution that combines gesture recognition on resistive screen technology and capacitive touch sensing in a single integrated circuit. This addition to the Xtrinsic sensing portfolio is ideal for applications involving control panels, human machine interface (HMI), keyboard replacement, automotive, point of sale terminals, signature capture devices and kiosks.
In addition to providing capacitive touch capability, the new Xtrinsic touch sensing platform adds gesture recognition to resistive screens for markets and situations in which capacitive screens are not a viable option. Resistive touch screens are inexpensive to implement and therefore an excellent option to upgrade the user experience for many applications. Its proven capability allows the detection of different gestures, such as slide, touch rotate and two pinch for zooming in and out. Resistive touch screens are also a good alternative when the use of gloves is necessary due to medical, weather or security reasons.
The Xtrinsic touch sensing platform also expands Freescale’s Ready Play solutions portfolio. Freescale Ready Play solutions integrate certified application functionality, allowing customers to add features while reducing development cost, simplifying design cycles and enabling scalability in applications and systems. By implementing capacitive and resistive technologies in a single, turnkey device, customers can reduce software development costs, board space and time to market while adding additional features to their products
Want to read the full announcement? Go here (Freescale website)
More information about Xtrinsic on Twitter? look for #Xtrinsic