ABI - CHIPMASTER PRO - TESTER, DIGITAL IC

ABI - CHIPMASTER PRO - TESTER, DIGITAL IC

 

CHIPMASTER-PRO-img.jpg

 

State of the Art Technology

 

Very large scale integration allows advanced functionality and ease of use to be combined in the Compact Professional Range’s hand-held, battery operated units.

 

The 2 line x 16 character dot matrix LCD shows the result of the test as a 'PASS' or 'FAIL' together with individual device pin diagnostics, test mode and possible equivalents.

 

ChipMaster Compact Professional - Handheld 40 Pin Digital IC Tester

 

Extensive Built-in Test Libraries

 

The LinearMaster Compact Professional includes all common analogue ICs including op-amps, comparators, voltage regulators, voltage references, analogue switches & multiplexers, optoisolators

& couplers and audio ICs.

 

The ChipMaster Compact Professional includes a broad range of TTL, CMOS, memory, LSI, interface and other devices of up to 40 pins.

 

Intermittent Fault Detection

 

The ChipMaster Compact Professional is able to locate intermittent and temperature related faults by using its unconditional or conditional loop testing modes, saving hours of valuable time.

 

Unknown Device Identification

 

By simply selecting ‘Search’ from the menu, selecting the number of pins on the device and activating Search Mode the Chipmaster Compact Professional will search its library and identify the

device, displaying possible functional equivalents for replacement.

 

As part of the IC test, the specific IC number, the functional description of the device and the status

of faulty pins are scrolled through on the built-in display.

 

  • Comprehensive device library covers almost all TTL, CMOS, Memory and Interface devices
  • 40 pin capability (NAND gates to CPUs)
  • Identifies unmarked and house-coded devices
  • Detects intermittent and temperature related faults
  • Displays diagnostic information for individual pins
  • Battery operated (4 x AA) with low power design, auto power-down function
  • Mains adapter available

 

CompactLink

 

Functional IC test generating software for Compact Professional Range

 

A PC based software package that allows users to add new devices to the library and create functional tests to suit special applications.

 

CompactLink uses PremierLink IC Programming (PLIP), a high-level descriptive test programming language optimised for generation of both analogue and digital IC tests programmes.

 

Connection to PC via RS-232RS-232 or USB (adapter required) / runs with Microsoft XP™

 

 

Man Parts No.Description
CHIPMASTER PROCHIPMASTER PROTESTER, DIGITAL IC
LINEARMASTER PROLINEARMASTER PRO TESTER, LINEAR IC