Evaluation Kit for ADSP-21262 SHARC Processor

Part Number: ADZS-21262-EZLITE
Manufacturer: ANALOG DEVICES
Product Title: ANALOG DEVICES - ADZS-21262-EZLITE - SHARC, ADSP-21262, WITH VISUALDSP++, EVALUATION KIT

Price: $511.77 from Newark. 2 in stock
Price: £361.95 from Farnell. No current stock


Short Description: The ADSP-21262 EZ-KIT Lite provides developers with a cost-effective method for initial evaluation of the ADSP-21262 SHARC Processor architecture for audio applications via a USB-based PC-hosted tool set. With this EZ-KIT Lite, users can learn more a ...
ADZS-21262-EZLITE Evaluation Kit for ADSP-21262 SHARC Processor
ADZS-21262-EZLITE Evaluation Kit for ADSP-21262 SHARC Processor diagram
ADZS-21262-EZLITE Evaluation Kit for ADSP-21262 SHARC Processor
  • Analog Devices ADSP-21262 processor
    • 136-pin BGA package
    • 300 MHz core clock speed
  • Synchronous random access memory (SRAM)
    • 512 Kbit x 8-bit
  • Flash memory
    • 1M x 8-bit
  • Serial peripheral interconnect (SPI) flash memory
    • 512 Kbit
  • Analog audio interface
    • AD1835A codec
    • 4x2 RCA phono jack for 4 channels of stereo output
    • 2x1 RCA phono jack for 1 channel of stereo input
    • Headphone jack for 1 channel stereo output
  • Digital audio interface (DAI)
    • CS8416 Digital Interface (S/PDIF) receiver
    • RCA phono jack input
  • LEDs
    • Twelve LEDs: one power (green), one board reset (red), S/PDIF (amber), one USB monitor (amber), and eight general-purpose (amber)
  • Push buttons
    • Five push buttons: one reset, two connected to DAI, two connected to processor FLAG pins
  • Expansion interface (type A)
    • Parallel port, FLAGs, DAI, SPI
  • Other Features
    • JTAG ICE 14-pin header
    • 0-ohm resistors for DSP current measurement
    • SPI header
    • DAI header