Evaluation Kit for ADSP-21364 SHARC Processor

Part Number: ADZS-21364-EZLITE
Manufacturer: ANALOG DEVICES
Product Title: ANALOG DEVICES - ADZS-21364-EZLITE - SHARC, ADSP-21364, WITH VISUALDSP++, EVALUATION KIT

Price: $524.1 from Newark. 1 in stock


Short Description: The ADSP-21364 EZ-KIT Lite provides developers with a cost-effective method for initial evaluation of the ADSP-21364 SHARC® Processor architecture via a USB-based, PC-hosted tool set. With this EZ-KIT Lite, users can learn more about Analog Devices’ ...
ADZS-21364-EZLITE Evaluation Kit for ADSP-21364 SHARC Processor
ADZS-21364-EZLITE Evaluation Kit for ADSP-21364 SHARC Processor diagram
ADZS-21364-EZLITE Evaluation Kit for ADSP-21364 SHARC Processor
  • Analog Devices ADSP-21364 processor
    • 136-pin BGA package
    • 300 MHz core clock speed
  • Synchronous random access memory (SRAM)
    • 512 Kbit x 8-bit
  • Flash memory
    • 1M x 8-bit
  • Serial peripheral interface (SPI) flash memory
    • 2 Mbit
  • Analog audio interface
    • AD1835A codec
    • 4x2 RCA phono jack for 4 channels of stereo output
    • 2x1 RCA phono jack for 1 channel of stereo input
    • Headphone jack for 1 channel stereo output
  • Digital audio interface
    • RCA phono jack output
    • RCA phono jack input
  • LEDs
    • 11 LEDs: 1 power (green), 1 board reset (red), 1 USB monitor (amber), and 8 general purpose (amber)
  • Push buttons
    • 5 push buttons: 1 reset, 2 connected to DAI, 2 connected to the FLAG pins of the processor
  • Expansion interface (type A)
    • Parallel port, FLAGs, DAI, SPI
  • Other features
    • JTAG ICE 14-pin header
    • 0-ohm resistors for processor current measurement
    • SPI header
    • DAI header