Evaluation Kit for ADSP-21369 SHARC Processor

Manufacturer: ANALOG DEVICES
ANALOG DEVICES - ADZS-21369-EZLITE - SHARC, ADSP-21369, WITH VISUALDSP++, EVALUATION KIT
Part Number: ADZS-21369-EZLITE
Price: $543.75 from Newark
No current stock
  • Analog Devices ADSP-21369 SHARC processor
    • 256-pin SBGA package
    • 400 MHz core clock speed
  • Synchronous dynamic random access memory (SDRAM)
    • 1M x 32-bit x 4 banks
  • Synchronous random access memory (SRAM)
    • 512 Kbit x 8-bit
  • Flash memory
    • 1M x 8-bit
  • Serial peripheral interface (SPI) flash memory
    • 2 Mbit
  • Analog audio interface
    • AD1835A codec
    • 4 x 2 RCA phono jack for 4 channels of stereo output
    • 2 x 1 RCA phono jack for 1 channel of stereo input
    • 3.5 mm headphone jack for 1 channel stereo output
  • Digital audio interface
    • RCA phono jack output
    • RCA phono jack input
  • Universal asynchronous receiver/transmitter (UART)
    • ADM3202AN RS-232 driver/receiver
    • DB9 female connector
    • National Instruments Educational Laboratory Virtual Instrumentation Suite (ELVIS) Interface
    • LabVIEW™-based virtual instruments
    • Multifunction data acquisition device
    • Bench-top workstation and prototype board
  • LEDs
    • Eleven LEDs: one power (green), one board reset (red), one USB monitor (amber), and eight general-purpose (amber)
  • Push buttons
    • Five push buttons: one reset, two connected to DAI, and two connected to the FLAG pins of the processor
  • Expansion interface (Type A)
    • Parallel port, FLAG pins, DPI, DAI
  • Other features
    • JTAG ICE 14-pin header
    • Test points for processor current measurement
    • DPI header
    • DAI header