Freedom development platform for Kinetis KL25

Part Number: FRDM-KL25Z
Manufacturer: FREESCALE SEMICONDUCTOR
Product Title: FREESCALE SEMICONDUCTOR - FRDM-KL25Z - CORTEX M0+, KINETIS, KL25Z, FREEDOM DEV BOARD

Price: £8.55 from Farnell. 301 in stock
Price: $12.95 from Newark. 193 in stock


Short Description: The FRDM-KL25Z Freescale Freedom development platform is a set of software and hardware tools for evaluation and development. This platform is a small, low-power, cost-efficient evaluation and development system for quick application prototyping and ...

Part of the Freescale Freedom Platform group. View the group

  • KL25Z128VLK4 - Cortex-M0 MCU with:
    • 128KB flash, 16KB SRAM
    • up to 48MHz operation
    • USB full-speed controller
  • OpenSDA - sophisticated USB debug interface
  • Tri-color LED
  • Capacitive touch "slider"
  • Freescale MMA8451QR1 accelerometer
  • Flexible power supply options
    • Power from either on-board USB connector
    • Coin cell battery holder (optional population option)
    • 5-12V Vin from optional IO header
    • 5V provided to optional IO header
    • 3.3V to or from optional IO header
  • Reset button
  • Form-factor compatible with hardware designed to work with Arduino™ and Arduino-Compatible boards