Evaluation Kit for ATSAM3S

Part Number: ATSAM3S-EK2
Manufacturer: ATMEL
Product Title: ATMEL - ATSAM3S-EK2 - ARM SAM3S, SAM3SD8, DEV KIT

Price: $162.93 from Newark. 1 in stock
Price: £111.76 from Farnell. 2 in stock


Short Description: The Atmel ATSAM3S-EK2 Evaluation Kit lets designers quickly evaluate and develop code for applications running on Atmel SAM3S microcontrollers. The Atmel® SAM3S Cortex™ M3 Flash MCU integrates features to simplify system design and reduce power consu ...
ATSAM3S-EK2 Evaluation Kit for ATSAM3S
ATSAM3S-EK2 Evaluation Kit for ATSAM3S diagram
ATSAM3S-EK2 Evaluation Kit for ATSAM3S
  • SAM3SD8 LQFP100 chip with optional socket footprint
  • 12 MHz crystal
  • 32.768 KHz crystal
  • Optional SMB connector for external system clock input
  • NAND Flash
  • 2.8 inch TFT color LCD display with touch panel and backlight
  • UART port with level shifter circuit
  • USART port with level shifter circuit multiplexed with RS485 port with level shifter circuit
  • Microphone input and mono/stereo headphone jack output
  • SD/MMC interface
  • Reset button: NRST
  • User buttons: Left and Right
  • QTouch® buttons: Up, Down, Left, Right, Valid and Slider
  • Full Speed USB device port
  • JTAG/ICE port
  • On-board power regulation
  • Two user LEDs
  • Power LED
  • BNC connector for ADC input
  • BNC connector for DAC output
  • User potentiometer connected to the ADC input
  • ZigBEE connector
  • 2x32 bit PIO connection interfaces (PIOA, PIOC) and 1x16 bit PIO connection interface (PIOB)