Starter kit for the 8-bit and 32-bit AVR MCUs

Part Number: ATSTK600
Manufacturer: ATMEL
Product Title: ATMEL - ATSTK600 - AVR, AVR STUDIO 4, JTAG, USB, PDI, STARTER KIT

Price: £146.24 from Farnell. 9 in stock
Price: $217.5 from Newark. 6 in stock


Short Description: The Atmel ATSTK600 is a complete starter kit and development system for the 8-bit and 32-bit AVR microcontrollers that gives designers a quick start to develop code on the AVR, with advanced features for prototyping and testing new designs. The AVR d ...
  • AVR Studio 4/AVR32 Studio compatible
  • USB Interface to PC for programming and control
  • Powered from USB bus or from an external 10-15V DC power supply
  • Adjustable target VCC (0-5.5V)
  • Two adjustable reference voltages with high accuracy (0-5.0V, 10mV res)
  • Clock oscillator, adjustable on the fly from AVR Studio (0-50MHz, 0.1% res)
  • Serial ISP of tinyAVR and megaAVR devices
  • PDI Programming of AVR XMEGA devices
  • JTAG programming of 8-bit megaAVR, 8/16-bit AVR XMEGA and 32-bit AVR UC3 devices
  • aWire Programming of 32-bit AVR UC3 devices