Evaluation Board for AT91SAM7X

Part Number: AT91SAM7X-EK
Manufacturer: ATMEL
Product Title: ATMEL - AT91SAM7X-EK - AT91SAM7X, ETHERNET, JTAG, CAN, EVALUATION KIT

Price: $218.7 from Newark. No current stock


Short Description: The Atmel's AT91SAM7X-EK Evaluation kit lets designers quickly evaluate and develop code for applications running on an Atmel SAM7X microcontroller. This Kit is for evaluation of the ARM7TDMI®-based SAM7X series devices, designed for applications req ...
> >
  • SAM7X256(100-pin LQFP Green package)
  • USB device port
  • DBGU serial communication port
  • RS232 serial communication port with RTS/CTS
  • JTAG/ICE debug interface connector
  • Serial CAN communication ports
  • MII Ethernet 100-base TX with auto MDIX capability
  • Buffered analog input and PWM output
  • Power LED and general-purpose LEDs
  • DataFlash® card slot
  • Expansion connector
  • Atmel® serial DataFlash
  • One footprint for Atmel Serial EEPROM (MN11)

The Atmel's AT91SAM7X-EK Evaluation kit lets designers quickly evaluate and develop code for applications running on an Atmel SAM7X microcontroller. This Kit is for evaluation of the ARM7TDMI®-based SAM7X series devices, designed for applications requiring USB connectivity as well as Ethernet, CAN and/or ZigBee networking.

Atmel® SAM7X ARM7TDMI® Flash MCU offer power and flexibility, delivering a cost-effective solution for extensively networked, real-time embedded systems. They feature embedded high-speed Flash and SRAM, a large set of standard peripherals, plus a USB 2.0 Device, a 10/100 Ethernet MAC and a CAN controller. To optimize performance, dedicated peripheral DMA channels eliminate processor bottlenecks during peripheral-to-memory transfers.

Atmel's SAM7X256 is a member of a series of highly integrated Flash microcontrollers based on the 32-bit ARM RISC processor. It features 256 Kbytes high-speed Flash and 64 Kbyte SRAM, a large set of peripherals, including an 802.3 Ethernet MAC and a CAN controller. A complete set of system functions minimizes the number of external components.

The embedded Flash memory can be programmed in-system via the JTAG-ICE interface or via a parallel interface on a production programmer prior to mounting. Built-in lock bits and a security bit protect the firmware from accidental overwrite and preserve its confidentiality.

By combining the ARM7TDMI processor with on-chip Flash and SRAM, and a wide range of peripheral functions, including USART, SPI, CAN Controller, Ethernet MAC, Timer Counter, RTT and Analog-to-Digital Converters on a monolithic chip, the SAM7X256 is a powerful device that provides a flexible, cost-effective solution to many embedded control applications requiring communication over, for example, Ethernet, CAN wired and Zigbee™ wireless networks.



Key Applications: Building Automation (Comfort and Control, Fire and Security, Telecare), Industrial Automation (Industrial Communications).

  • SAM7X-EK board
  • One A/B-type USB cable
  • One crossed serial RS232 cable
  • One RJ45 crossed Ethernet cable
  • Universal input AC/DC power supply with US, Europe and UK plug adapters
  • CD-ROM