Evaluation Board for AT91SAM9260

Part Number: AT91SAM9260-EK
Manufacturer:
Product Title: ATMEL - AT91SAM9260-EK - AT91SAM9260, ETHERNET, DBGU, EVALUATION KIT

Price: $546.73 from Newark. No current stock


Short Description: The Atmel's AT91SAM9260-EK evaluation kit enables the evaluation of and code development for applications running on 32-bit ARM® Thumb® based AT91SAM9260 device. The board supports the AT91SAM9260 in an LFBGA217 package as well as in a PQFP208 packag ...
> >
  • 64 Mbytes of SDRAM memory
  • 256 Mbytes of NANDFlash memory
  • One Atmel® serial DataFlash®
  • One Atmel TWI serial EEPROM
  • One USB device port interface
  • Two USB Host port interfaces
  • One DBGU serial communication port
  • One complete MODEM serial communication port
  • One additional serial communication port with RTS/CTS handshake control
  • One PHY Ethernet 100-base TX with three status LEDs
  • One DataFlash, SD/MMC card slot
  • JTAG/ICE debug interface
  • One Atmel AT73C213 Audio DAC