Evaluation Board for AT91SAM9G20

Part Number: AT91SAM9G20-EK
Manufacturer: ATMEL
Product Title: ATMEL - AT91SAM9G20-EK - AT91SAM9G20, ETHERNET, JTAG, EVALUATION KIT

Price: $514.57 from Newark. 1 in stock


Short Description: The Atmel's AT91SAM9G20-EK Evaluation kit lets designers quickly evaluate and develop code for applications running on the Atmel SAM9G20.The board supports the AT91SAM9G20 in a 217-ball LFBGA RoHS-compliant Package.
> >
  • 256 Mbytes of NAND Flash memory
  • One Atmel® serial DataFlash®
  • One Atmel TWI serial EEPROM
  • One USB Device port interface
  • Two USB Host port interfaces
  • One DBGU serial communication port
  • One complete MODEM serial communication port
  • One additional serial communication port with RTS/CTS handshake control
  • JTAG/ICE debug interface
  • One PHY Ethernet 100-base TX with three status LEDs
  • One on-board Audio DAC
  • Two DataFlash SD/MMC card slots