Evaluation Kit for the ADSP-BF52x Blackfin Family

Part Number: ADZS-BF527-EZLITE
Manufacturer: ANALOG DEVICES
Product Title: ANALOG DEVICES - ADZS-BF527-EZLITE - BLACKFIN, ADSP-BF527, WITH VISUAL DSP++, EVALUATION KIT

Price: $978.75 from Newark. No current stock


Short Description: The ADSP-BF527 EZ-KIT Lite® provides developers with a cost-effective method for initial evaluation of the ADSP-BF527 Blackfin® Processors via a USB-based, PC-hosted tool set. With this EZ-KIT Lite, users can learn more about the Analog Devices (ADI) ...

Part of the Analog Devices Blackfin Processor Development Tools group. View the group

  • Analog Devices ADSP-BF527 Blackfin processor
    • Core performance up to 600 MHz
    • External bus performance up to 133 MHz
    • 289-pin 0.5 mm pitch mini-BGA package
    • 25 MHz oscillator
  • Synchronous dynamic random access memory (SDRAM)
    • Micron MT48LC32M16A2TG – 64 MB (8M x 16 bits x 4 banks)
  • Parallel flash memory
    • Micron M29W320EB – 32 Mb (2M x 16 bits)
  • NAND flash memory
    • Numonyx NAND04 – 4 Gb
  • SPI flash memory
    • Micron M25P16 – 16 Mb
  • Internal audio codec
    • Low-power audio codec
    • One stereo LINE OUT jack
    • One input MIC jack
    • One input stereo LINE IN jack
  • TFT LCD display with touchscreen
    • Sharp LQ035Q1DH02 320 x 240 3.5’’ touchscreen LCD
    • Analog Devices AD7879-1 four-wire touchscreen controller
  • Ethernet interface
    • SMSC LAN8700 PHY device
    • 10-BaseT and 100-BaseTX Ethernet controller
    • Auto-MDIX
  • Keypad
    • Analog Devices ADP5520 keypad controller
    • ACT components– 4 x 4 keypad assembly
  • Thumbwheel
    • CTS Corp rotary encoder
  • Universal asynchronous receiver/transmitter (UART)
    • ADM3202 RS-232 line driver/receiver
    • DB9 female connector
  • LEDs
    • Ten LEDs: one power (green), one board reset (red), three
  • Push buttons
    • Three push buttons: one reset, two programmable flags with debounce logic
  • Expansion interface
    • Provides access to all ADSP-BF527 processor signals
  • Other features
    • JTAG ICE 14-pin header
    • USB OTG connector
    • HOST interface connector
    • Power measurement jumpers
    • PPI IDC connector
    • SPORT0 and SPORT1 IDC connectors
    • TWI, SPI, timers, and UART0 IDC connectors