Evaluation Kit for ADSP-BF537 Blackfin Processor

Part Number: ADZS-BF537-EZLITE
Manufacturer: ANALOG DEVICES
Product Title: ANALOG DEVICES - ADZS-BF537-EZLITE - BLACKFIN, ADSP-BF537, ETHERNET, UART, EVALUATION KIT

Price: $380.63 from Newark. No current stock
Price: £253.37 from Farnell. 5 in stock


Short Description: The ADSP-BF537 EZ-KIT Lite provides developers with a cost-effective method for evaluation of the ADSP-BF537 Blackfin® Processor and its rich set of system peripherals, including the IEEE 802.3 10/100 Ethernet MAC and CAN® 2.0B controller. A TCP/IP s ...
ADZS-BF537-EZLITE Evaluation Kit for ADSP-BF537 Blackfin Processor
ADZS-BF537-EZLITE Evaluation Kit for ADSP-BF537 Blackfin Processor diagram
ADZS-BF537-EZLITE Evaluation Kit for ADSP-BF537 Blackfin Processor
  • Analog Devices ADSP-BF537 Blackfin processor
    • Core performance up to 600 MHz
    • External bus performance to 133 MHz
    • 182-pin mini-BGA package
    • 25 MHz crystal
  • Synchronous dynamic random access memory (SDRAM)
    • MT48LC32M8 – 64 MB (8M x 8-bits x 4 banks) x 2 chips
  • Flash memory
    • 4 MB (2M x 16-bits)
  • Analog audio interface
    • AD1871 96 kHz analog-to-digital codec (ADC)
    • AD1854 96 kHz digital-to-audio codec (DAC)
    • 1 input stereo jack
    • 1 output stereo jack
  • Ethernet interface
    • 10-BaseT (10 Mbits/sec) and 100-BaseT (100 Mbits/sec) Ethernet Media Access Controller (MAC)
    • SMSC LAN83C185 device
  • Controller Area Network (CAN) interface
    • Philips TJA1041 high-speed CAN transceiver
  • National Instruments Educational Laboratory Virtual Instrumentation Suite (ELVIS) interface
    • LabVIEW™-based virtual instruments
    • Multifunction data acquisition device
    • Bench-top workstation and prototype board
  • Universal asynchronous receiver/transmitter (UART)
    • ADM3202 RS-232 line driver/receiver
    • DB9 female connector
  • LEDs
    • 10 LEDs: 1 power (green), 1 board reset (red), 1 USB (red), 6 general-purpose (amber), and 1 USB monitor (amber)
  • Push buttons
    • 5 push buttons: 1 reset, 4 programmable flags with debounce logic
  • Expansion interface
    • All processor signals
  • Other features
    • JTAG ICE 14-pin header