Embest: EM-STM3210E ARM Cortex-M3 Evaluation Board

Buy NowBuy NowDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents


Kit Overview

The Embest's EM-STM3210EEM-STM3210E is an ARM embedded evaluation board produced by Embest, integrate the STMicroelectronic ARM Cortex-M3 core-based processor STM32F103ZESTM32F103ZE, operating at a 72 MHz frequency. The board features USB, CAN, SD Card interface, TFT-LCD, RS232 serial interface, four 26-pin user extended interface, etc. Plenty of software examples, which can be used in Keil MDK environment, are provided in the CDROM.


The STM32F103 Performance Line family incorporates the high-performance ARM Cortex-M3 32-bit RISC core operating at a 72 MHz frequency, high-speed embedded memories (Flash memory up to 128Kbytes and SRAM up to 20 Kbytes), and an extensive range of enhanced I/Os and peripherals connected to two APB buses. All devices offer two 12-bit ADCs, three general purpose timers with PWM outputs, as well as standard and advanced communication interfaces: up to two I2Cs and SPIs, three USARTs, an USB and a CAN.


The ARM Cortex-M3 processor is the latest generation of ARM processors for embedded systems. It has been developed to provide a low-cost platform that meets the needs of MCU implementation, with a reduced pin count and low-power consumption, while delivering outstanding computational performance and an advanced system response to interrupts.


Key Applications: STM32F103 Performance Line microcontroller family suitable for a wide range of applications such as Motor drive and application control, Medical and handheld equipment, PC peripherals and medical monitors, Industrial applications: PLC, inverters, printers, and scanners, Alarm systems, Video intercom, and HVAC

More Development Kits and Tools
orangearrw.gifSTMicroelectronics Development Kitsorangearrw.gifARM Development Tools
orangearrw.gifDevelopment Platforms & Kitsorangearrw.gifelement14 Knode


Development Tools


Software Development Tools:


Tool TypeSupplierSupported FamilyMPNDescription

The ARM Development Studio 5 (DS-5) tool enable developers to get the best from their ARM technology-based systems. Whether implementing an ARM processor-based SoC or writing software for an Application Specific Standard Product (ASSP), ARM tools enable you to deliver the best solution with the highest performance and lowest power. Learn More


The MDK-ARM (Microcontroller Development Kit) is the complete software development environment for ARM7, ARM9, Cortex-M, and Cortex-R4 processor-based devices. Learn More

IDEEmbestARM Cortex M0 & M3CoIDE

CooCox offer freely available powerful software development tool for ARM Cortex-M3 & Cortex-M0 based microcontrollers. Coocox Tools organizes and provides the knowledge required by developers. Learn More

RTOSEmbestARM Cortex M0 & M3CoOS

CoOS is a free and open RTOS from CooCox, designed specifically for Cortex-M processor, supports preemptive priority and round-robin, Semaphore, Mutex, Flag, Mailbox and Queue for communication & synchronization, highly scalable, minimum system kernel is only 974Bytes, supports interrupt while task switching, supports stack overflow detection, supports the platforms of ICCARM, ARMCC, GCC. Learn More

RTOSMicriumARM7 / AMR9Micrium uc/OSIII

μC/OS-III is Micrium’s newest RTOS, designed for developers who need to save time on their current and next embedded sytem projects. Learn More


The Keil RTX is a royalty-free, deterministic Real-Time Operating System designed for microcontrollers based on ARM7™TDMI, ARM9™, and Cortex™-M CPU cores. Learn More


SEGGER embOS (Real Time Operating System) follows strict, yet efficient coding and documentation standards. embOS is a priority-controlled real time operating system, designed to be used as foundation for the development of embedded real-time applications. Learn More

Hardware Development Tools:


Tool TypeSupplierSupported Family MPNDescription
Debuggers, Emulators & JTAG ToolsAtmelARMAT91SAM-ICEAT91SAM-ICEUSB JTAG In-Circuit Emulator for SAM3, SAM7 and SAM9 ARM-based microcontrollers
Debuggers, Emulators & JTAG ToolsARMALL ARMDSTRM-KT-0181ADSTRM-KT-0181ADSTREAM Debug and Trace Unit
Debuggers, Emulators & JTAG ToolsARMALL ARMULINK2ULINK2USB Debugger
Debuggers, Emulators & JTAG ToolsARMALL ARMULINKProULINKProHigh-Speed Debug and Trace Unit
Debuggers, Emulators & JTAG ToolsSeggerARM / CORTEX-M/A/RJ-LinkJ-LinkUSB JTAG Emulator
Debuggers, Emulators & JTAG ToolsSeggerALL ARM Cortex-MJ-Trace for Cortex-MJ-Trace for Cortex-MUSB JTAG Emulator
Debuggers, Emulators & JTAG ToolsSeggerALL ARMJ-Trace for ARMJ-Trace for ARMUSB JTAG Emulator
FlasherSeggerALL ARMFlasher ARMFlasher ARMARM & Cortex M Flash Programmer


Back to top

Technical Documents

Learning Center
User ManualEmbest: User Manual for STM32F103ZE ARM-CM3 Board (V1.0)
User GuideSTMicroelectronics: Development tools guide for STM32
DatasheetEmbest: Datasheet for ARM-based 32-bit MCU with Flash USB, CAN 7 timers, 2 ADC, 9 communication interfaces
Application NoteMicriμm: AN1913-uC/OS-II and the ST STM32 (Cortex-M3) Processors on the IAR STM32F103ZE-SK Kickstart Kit
Application NoteSTMicroelectronics: AN2586-STM32F10xxx hardware development getting started
Application NoteSTMicroelectronics: AN3241-QVGA TFT-LCD direct drive using the STM32F10xx FSMC peripheral
Design Elements
SchematicsEmbest: Schematics File for STM32F103ZE Eval Board and STM3210E Starter Kit

Embest: LCD Schematics File for STM32F103ZE Eval Board



Back to top


Video 1Video 2


Back to top

Kit Features


  • Processor:STM32F103ZESTM32F103ZE,Frequency:72MHz
  • Internal memory: 512KB Flash, 64KB SRAM.
  • External memory: 128KB SRAM, 8M byte SPI Flash, 2MB NOR FLASH, 128MB NAND FLASH
  • uCOS-II v2.86 ported
  • 8M byte SPI Flash
  • RTC(Including back-up battery)
  • Start jumper settings
  • Optional two-way power:5VDC and USB
  • An SD memory card interface
  • TFT-LCD interface
  • A temperature sensor
  • An audio DAC output
  • 20Pin JTAG debug interface
  • Two RS232 serial port
  • A USB Device interface
  • A rocker handle with four functions to control the direction
  • Four keys with functions: Reset, Wakeup, Temper and User button four Led lights
  • Four LED lighter
  • Four 8-LED output
  • A CAN bus interface which lead by the DB9 interface
  • A AD input
  • Four user’s interface with 26Pin
  • Source code of example program




Back to top

Kit Contents


The Embest EM-STM3210EEM-STM3210E is kit supplied with the below contents:

  • STM3210E ARM Cortex-M3 Board
    • One STM3210E ARM-CM3 Board
    • One RS-232 Serial Cable
    • One USB Cable
    • One 2.4" TFT LCD Panel (240x320)
  • Emlink for ARM
    • One Emlink for ARM
    • One JTAG20-14-8 Convert Module
    • One IDC14 Cable
    • One 8pins Cable


  • CDROM of STM32F10E Starter Kit (free)
    • Documents - user manual, data sheets and the other development documents.
    • Images - image files for this product.
    • Software - software programs for this product.
    • Tools - the utilities tools





Back to top