EZLITE Evaluation Kit for the ADSP-BF512/F, BF514/F, BF516/F, BF518/F Blackfin Processors

Manufacturer:
ANALOG DEVICES - ADZS-BF518F-EZLITE - BLACKFIN, ADSP-BF518F, WITH VISUAL DSP++, EVALUATION KIT
Part Number: ADZS-BF518F-EZLITE
Price: $506.65 from Newark
2 in stock

ADZS-BF518F-EZLITE EZLITE Evaluation Kit for the ADSP-BF512/F, BF514/F, BF516/F, BF518/F Blackfin Processors
ADZS-BF518F-EZLITE EZLITE Evaluation Kit for the ADSP-BF512/F, BF514/F, BF516/F, BF518/F Blackfin Processors diagram
ADZS-BF518F-EZLITE EZLITE Evaluation Kit for the ADSP-BF512/F, BF514/F, BF516/F, BF518/F Blackfin Processors

Part of the Analog Devices Blackfin Processor Development Tools group. View the group

  • Analog Devices ADSP-BF518F Blackfin processor
    • Core performance up to 400 MHz
    • External bus performance up to 80 MHz
    • 176-pin LQFP package
    • 25 MHz crystal
  • Programmable VDDINT core power
    • Analog Devices AD5258 TWI digital potentiometer
    • Analog Devices low dropout linear regulator
  • Synchronous dynamic random access memory (SDRAM)
    • Micron MT48LC32M16A2TG – 64 MB (32M x 16-bits)
  • Parallel flash memory
    • Numonyx M29W320EB – 4 MB (2M x 16-bits)
  • eMMC flash memory
    • Micron MTFC2GDKDM – 2 GB
  • SPI flash memory
    • Numonyx M25P16 – 16 Mb
  • Analog audio interface
    • Analog Devices SSM2603 low-power audio codec
    • One stereo LINE OUT jack
    • One headphone LINE IN
    • One input MIC jack
    • One input stereo LINE IN jack
  • Ethernet interface
    • National Semiconductor DP83848 PHY device
    • 10-BaseT and 100-BaseTX
    • Auto-MDIX
  • ADC interface
    • Analog Devices AD7266 2 MSPS, 12-bit, 3-channel SAR analog-to-digital converter
  • Thumbwheel
    • Panasonic EVQ-WKA001 rotary encoder
  • Universal asynchronous receiver/transmitter (UART)
    • ADM3202 RS-232 line driver/receiver
    • DB9 female connector
  • LEDs
    • Five LEDs: one board reset (red), three general-purpose (amber), one configurable ethernet LEDs (amber) and one power (green)
  • Push buttons
    • Three push buttons: one reset, two programmable flags with debounce logic
  • Expansion interface II
    • Next generation of the expansion interface design, provides access to most of the ADSP-BF518F processor signals
  • Land grid array
    • Easy probing of all port pins and most EBIU signals
  • Other features
    • JTAG ICE 14-pin header
    • Blackfin power measurement jumpers