Evaluation Kit for the ADSP-2147X SHARC Processors

Part Number: ADZS-21479-EZLITE
Manufacturer: ANALOG DEVICES
Product Title: ANALOG DEVICES - ADZS-21479-EZLITE - SHARC, ADSP-2147X, WITH VISUALDSP++, EVALUATION KIT

Price: $598.13 from Newark. No current stock


Short Description: The ADSP-21479 EZ-KIT Lite provides developers with a cost-effective method for initial evaluation of the ADSP-21478/21479 SHARC Processors via a USB-based, PC-hosted tool set. With this EZ-KIT Lite, users can learn more about the Analog Devices (ADI ...
> >
  • Analog Devices ADSP-21479 SHARC processor
    • Core performance up to 266 MHz
    • 196-pin BGA package
    • 16.625 MHz CLKIN oscillator
    • 5 Mb of internal RAM memory
  • Parallel flash memory
    • Numonyx M29W320EB 4 MB (4M x 8 bits)
  • SDRAM memory
    • Micron MT48LC16M16A2P-6A 16 Mbx x 16 bits (256 Mb or 32 MB)
  • Asynchronous memory (SRAM)
    • ISSI IS61WV102416BLL-10TLI 1M x 16 bits (2 MB)
  • SPI flash memory
    • Numonyx M25P16 16 Mb
  • Analog audio interface
    • Analog Devices AD1939 audio codec
    • 4 x 2 RCA phono jack for eight channels of stereo output
    • 4 x 1 RCA phono jack for four channel of stereo input
    • Two DB25 connectors for differential inputs/outputs
    • 3.5 mm headphone jack with volume control connected to one of the stereo outputs
    • Supports all eight DACs and four ADCs in TDM and I2S modes at 48 KHz, 96 KHz, and 192 KHz sample rates
  • Digital audio interface (S/PDIF)
    • RCA phono jack output
    • RCA phono jack input
  • Universal asynchronous receiver/transmitter (UART)
    • ADM3202 RS-232 line driver/receiver
    • DB9 female connector
  • LEDs
    • Ten LEDs: one board reset (red), eight general-purpose (amber), and one power (green)
  • Push buttons
    • Five push buttons: one reset, two connected to the DAI, and two connected to FLAG pins of the processor
  • Expansion interface II
    • Next generation of the expansion interface design, provides access to most of the processor signals
  • Power supply
    • 5V @ 3.6 Amps
  • Other features
    • Watch dog timer (WDT) system reset implementation
    • Real-time clock (RTC)
    • Shift register (SR)
    • SHARC power measurement jumpers
    • JTAG ICE 14-pin header
    • USB cable