Evaluation Kit for BlackFin BF548F

Part Number: ADZS-BF548-EZLITE
Manufacturer: ANALOG DEVICES
Product Title: ANALOG DEVICES - ADZS-BF548-EZLITE - BLACKFIN, ADSP-BF54X, WITH VISUAL DSP++, EVALUATION KIT

Price: £709.7 from Farnell. No current stock
Price: $1023.53 from Newark. 2 in stock


Short Description: The ADSP-BF548 EZ-KIT Lite® provides developers with a cost-effective method for initial evaluation of the ADSP-BF54x Blackfin® Processors via a USB-based, PC-hosted tool set. With this EZ-KIT Lite, users can learn more about the Analog Devices (ADI) ...

Part of the Analog Devices Blackfin Processor Development Tools group. View the group

  • Analog Devices ADSP-BF548 Blackfin processor
    • Core performance up to 600 MHz
    • External bus performance up to 133 MHz
    • 400-pin mini-BGA package
    • 25 MHz crystal
  • Double data rate (DDR) synchronous dynamic random access memory (SDRAM)
    • Micron MT46V32M16 – 64 MB (8M x 16-bits x 4 banks)
  • Burst flash memory
    • Intel PC28F128K3C115 – 32 MB (16M x 16-bits)
  • NAND flash memory
    • Micro NAND02 – 2 Gb
  • SPI flash memory
    • Micron M25P16 – 16 Mb
  • Advanced technology attachment packet interface (ATAPI)
    • Toshiba 2.5” MK4032GAX – 40 GB HDD
  • Analog audio interface
    • Analog Devices AD1980 SoundMAX codec
    • 6 DAC channels for 5.1 surround
    • 1 input stereo MIC jack
    • 1 input stereo LINE IN jack
    • 1 output stereo LINE OUT/HEAD PHONE OUT jack
    • 1 output stereo SURROUND jack
    • 1 output center and LFE jack
  • TFT LCD display with touchscreen
    • Sharp LQ043T1DG01 – 480 x 272, 4.3” touchscreen LCD
    • Analog Devices AD7877 – touchscreen controller
  • Ethernet interface
    • SMSC LAN9218 device
    • 10-BaseT and 100-BaseTX Ethernet controller
    • Integrated PHY and MAC
    • HP Auto-MDIX
  • Keypad
    • ACT components– 4 x 4 keypad assembly
  • Thumbwheel
    • CTS Corp rotary encoder
  • Universal asynchronous receiver/transmitter (UART)
    • ADM3202 RS-232 line driver/receiver
    • DB9 female connector
  • LEDs
    • 10 LEDs: 1 power (green), 1 board reset (red), 1 USB (red), general-purpose (amber), and 1 USB monitor (amber)
  • Push buttons
    • 5 push buttons: 1 reset, 4 programmable flags with debounce logic
  • Expansion interface: all ADSP-BF548 processor signals
  • Other features
    • JTAG ICE 14-pin header
    • USB OTG connector
    • HOST interface connector
    • Blackfin power measurement jumpers
    • PPI1 IDC connector
    • SPORT2 and SPORT3 IDC connectors
    • TWI, SPI, timers, UART3 IDC connectors