Development Kit for ADuC7029 Precision Analog Microcontroller

Manufacturer: ANALOG DEVICES
ANALOG DEVICES - EVAL-ADUC7029QSZ - Silicon Manufacturer:Analog Devices
Part Number: EVAL-ADUC7029QSZ
Price: $55.32 from Newark
No current stock
EVAL-ADUC7029QSZ Development Kit for ADuC7029 Precision Analog Microcontroller
EVAL-ADUC7029QSZ Development Kit for ADuC7029 Precision Analog Microcontroller diagram
EVAL-ADUC7029QSZ Development Kit for ADuC7029 Precision Analog Microcontroller
  • ADuC7029 Precision Analog Microcontrollers
    • ARM7TDMI® core, 16-bit/32-bit RISC architecture
    • JTAG port supports code download and debug
    • 62 kB flash/EE memory
    • 8 kB SRAM
  • 2-layer PCB (4 in × 5 in form factor)
  • 9 V power supply regulated to 3.3 V on board
  • 4-pin UART header to connect to RS-232 interface cable
  • 20-pin standard JTAG connector
  • Demonstration circuit. 32.768 kHz watch crystal to drive the PLL clock.
  • ADR291 2.5 V external reference chip
  • Reset/download/IRQ0 push buttons
  • Power indicator/general-purpose LEDs
  • Access to all ADC inputs and DAC output from external header. All device ports are brought out to external header pins.
  • Surface-mount and through-hole general purpose prototype area.