Evaluation Board for NXP LPC13xx Family of MCUs

Part Number: MCB1343
Manufacturer: KEIL
Product Title: KEIL - MCB1343 - EVALUATION BOARD, LPC1343FBD48 MCU WITH USB

Price: $160.0 from Newark. 2 in stock


Short Description:
> >
  • 72MHz ARM Cortex-M3 processor-based MCU in 48-pin LQFP (MCB1343)
  • On-Chip Memory: 32KB Flash and 8KB RAM
  • USB 2.0 Device
  • Serial Interface
  • Potentiometer for ADC Input
  • Up to 42 GPIO
  • 8 User LEDs power
  • 4 push-buttons (2 GPIO, ISP, & reset)
  • Power via USB connector
  • Debug Interface Connectors
  • 10-pin Cortex debug (0.05 inch connector)

The MCB1343 Evaluation Board allows you to quickly and easily evaluate the LPC13xx family of microcontrollers. The microcontroller board and accompanying features make it a great starting point for your next Cortex-M3 project.

The MCB1343 Evaluation Boards enable you to create and test working programs based on the NXP LPC13xx family of ARM Cortex-M3 processor-based devices. It is populated with the LPC1343FBD48 to demonstrate LPC13xx features, the MCB1343 board allows the evaluation of the robust USB performance of the LPC1343.

The LPC1343 is developed with a highly flexible USB architecture featuring a high level of integration and low power consumption. The LPC1343 includes on-chip USB drivers for mass storage class (MSC) and human interface device (HID).

The LPC1343FBD48 is a ARM Cortex-M3 based microcontroller for embedded applications featuring a high level of integration and low power consumption. The ARM Cortex-M3 is a next generation core that offers system enhancements such as enhanced debug features and a higher level of support block integration. The ARM Cortex-M3 CPU incorporates a 3-stage pipeline and uses a Harvard architecture with separate local instruction and data buses as well as a third bus for peripherals. The ARM Cortex-M3 CPU also includes an internal prefetch unit that supports speculative branching.

Key Applications: Alarm systems, eMetering, Lighting, White goods

  • MCB1343 Evaluaiton Board
  • A µVision IDE Quick Start Guide.
  • An ARM Development Tools Overview.
  • A USB A to USB B cable.
  • Example Programs