Microstick II

Part Number: DM330013-2
Manufacturer: MICROCHIP
Product Title: MICROCHIP - DM330013-2 - MICROSTICK II, FOR DSPIC33, PIC24F, PIC32, PIC24H

Price: £23.07 from Farnell. 123 in stock
Price: $34.95 from Newark. 1 in stock


Short Description: The Microchip's DM330013-2 Microstick II delivers a complete development hardware platform for Microchip’s 16-bit and 32-bit microcontrollers and digital signal controllers. It’s the perfect solution to those looking for a low-cost, easy-to-use devel ...
  • Low Cost
  • Integrated USB programmer / debugger – No external debugger required
  • USB Powered – Ease of use, No external power required
  • MPLAB support.
  • DUT Socket – Flexible, Easy device replacement
  • 0.025” Pin headers – Enables plug-in to Breadboard with room for jumper wires
  • Easy access to all device signals for probing
  • Small size - Smaller than a stick of gum at 20 x76mm – Easily Portable
  • On board User LED and Reset Switch
  • Free demo code

PIC24F Low Power 16-bit MCUs Features:

  • 6 MIPS performance at 3.3V
  • XLP Technology for Sleep current at low as 20 nA
  • 2.0V to 3.6V operation
  • Highly integrated peripherals for motor control, graphics displays, USB-OTG and
  • capacitive touch implementation
  • One (8-bit) file select register
  • Multiple product options and easy migration
  • Smallest form factors available