STM320518-EVAL Evaluation Board for STM32 F0 series with STM32F051R8 MCU

STM320518-EVAL STM320518-EVAL Evaluation Board for STM32 F0 series with STM32F051R8 MCU
STM320518-EVAL STM320518-EVAL Evaluation Board for STM32 F0 series with STM32F051R8 MCU diagram
STM320518-EVAL STM320518-EVAL Evaluation Board for STM32 F0 series with STM32F051R8 MCU
  • Three 5 V power supply options:
    • Power jack
    • ST-LINK/V2 USB connector
    • daughter board
  • Audio speaker and microphone connected to the STM32F051R8T6 DAC and ADC
  • 2Gbyte or more MicroSD card with SPI interface
  • Temperature sensor and RF EEPROM accessible through I2C compatible serial interface
  • RS232 and RS485 communications
  • IrDA transceiver
  • IR LED and IR receiver
  • SWD debug support, and embedded ST-LINK/V2
  • 240x320 TFT color LCD connected to the STM32F051R8T6 SPI interface
  • Joystick with 4-direction control and selector
  • Reset, tamper and user buttons
  • 4 color user LEDs
  • Extension connector for daughter board or wrapping board
  • MCU voltage: fixed to 3.3 V, or adjustable from 2 to 3.6 V
  • Touch slider
  • Light dependent resistor (LDR)
  • Potentiometer
  • Two HDMI connectors with DDC and CEC
  • Motor control connector