Microchip: DV243003 MPLAB Starter Kit for Serial Memory Products

Buy NowBuy NowDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents


Kit Overview


The Designers of Serial EEPROM applications can enjoy the increased productivity, reduced time to market and rock-solid design that only a well thought out development system can provide. The Microchip's DV243003DV243003 MPLAB® Starter Kit for Serial Memory Products includes everything necessary to quickly develop a robust and reliable Serial EEPROM design, and greatly reduces the time required for system integration and hardware/software fine-tuning.


The Microchip's DV243003DV243003 MPLAB Starter Kit for Serial Memory Products connects directly to the USB port on a computer. The PC USB connection supplies communications and power to the board. The Memory Starter Kit includes programmer circuitry that allows data to be programmed onto the serial memory device and to verify its contents, all using MPLAB IDE. This kit allows the user to read, write and verify any Microchip serial memory product including I2C™, SPI, Microwire, and UNI/O® bus protocols. It also includes a built-in utility that tests EEPROM endurance.


The MPLAB Starter Kit for Serial Memory Products was designed to be a simple to use, yet powerful tool for people designing or troubleshooting serial memory applications. Apart from programming and reading the contents of all Microchip serial memory devices, it can help understand the communications between the memory device and a microcontroller, and to troubleshoot application problems.


To communicate with and program the MPLAB Starter Kit for Serial Memory Products, the following hardware and software requirements must be met:

  • PC compatible system
  • An available USB port on PC or powered USB hub
  • CD-ROM drive
  • Windows® 2000 SP4, Windows XP SP2, and Windows Vista™ (32-Bit) Operating Systems (Only initial testing has been performed on 32-bit Vista for this release. 64-bit Vista is not supported at this time.)


Key Applications: Memory Applications.

More Development Kits and Tools
orangearrw.gifMicrochip Development Kitsorangearrw.gifMicrochip Development Tools
orangearrw.gifDevelopment Platforms & Kitsorangearrw.gifelement14 Knode


Development Tools


Software Development Tools:


Tool TypeSupplierMPNSupported FamilyDescription

MPLAB IDE for all Microchip platforms. Learn More

RTOSMicriumuC/OS IIIPIC24, dsPIC33, PIC32 (MIPS)

μC/OS-III is Micrium’s newest RTOS, designed for developers who need to save time on their current and next embedded sytem projects. Using a commercial real-time kernel such as μC/OS-III provides a solid foundation and framework to the design engineer dealing with the growing complexity of embedded designs.  Learn More


SEGGER embOS (Real Time Operating System) follows strict, yet efficient coding and documentation standards. embOS is a priority-controlled real time operating system, designed to be used as foundation for the development of embedded real-time applications.  Learn More



Hardware Development Tools:


Tool TypeSupplierMPNSupported FamilyDescription
Debuggers, Emulators & JTAG ToolsMicrochipDV244005DV244005PIC/dsPICMPLAB REAL ICE In-Circuit-Emulator
Debuggers, Emulators & JTAG ToolsMicrochipDV164035DV164035PIC/dsPICMPLAB ICD 3 In-Circuit-Debugger
Debuggers, Emulators & JTAG ToolsMicrochipPG164130PG164130PIC/dsPICMPLAB PICkit 3 Debugger Programmer



Back to top


Technical Documents

Learning Center


User GuideMicrochip: Quick Start Guide to MPLAB Starter Kit for Serial Memory Products
User GuideMICROCHIP: Quick Start Guide to Microchip Development Tools
Selection GuideMicrochip: Selection Guide for Serial Memory Products
Product BriefMicrochip: Product Brief for MPLAB Integrated Development Environment (IDE) Software Tool
Design TechniquesMicrochip: Design Techniques for Serial EEPROM Powered for Automotive


Design Elements


SchematicsFreescale: Schamatics File for MPLAB Starter Kit


Back to top




Video 1Video 2



Back to top


Kit Features

DV243003 blk.png

The key features of the Microchip's DV243003DV243003 MPLAB starter kit are as shown below:


  • 3.3V and 5.0V on-board voltage selection
  • Supports Microchip UNI/O® bus, I²C™, SPI, and Microwire Serial EEPROMs
  • 1.8V to 5.5V external voltage support
  • Includes free copy of MPLAB IDE
  • USB interconnect
  • Windows 2000, XP, and Vista (32-bit)











Back to top

Kit Contents


The Microchip's DV243003DV243003 MPLAB Starter Kit is supplied with the below contents:

  • MPLAB Starter Kit for Serial Memory Products board
  • CD containing the following:
    • Integrated Serial EEPROM interface tool
    • Total Endurance™ software model
    • User’s Guide
  • USB cable
  • Serial EEPROM sample pack


Back to top