Evaluation board for STM32 (256KB Flash) Connectivity Line MCUs

Part Number: STM3210C-EVAL
Manufacturer:
Product Title: STMICROELECTRONICS - STM3210C-EVAL - 16/32-BITS MICROS

Price: $298.75 from Newark. 2 in stock


Short Description: The STM3210C-EVAL evaluation board STM32F107VCT is designed as a complete development platform for STMicroelectronic's ARM Cortex-M3 core-based STM32F107VCT microcontroller with full speed USB-OTG, ethernet MAC, two channels of CAN2.0A/B compliant in ...
> >
STM3210C-EVAL Evaluation board for STM32 (256KB Flash) Connectivity Line MCUs
STM3210C-EVAL Evaluation board for STM32 (256KB Flash) Connectivity Line MCUs diagram
STM3210C-EVAL Evaluation board for STM32 (256KB Flash) Connectivity Line MCUs
  • Three 5 V power supply options:
    • power jack
    • USB connector
    • daughterboard
  • Boot from user Flash, system memory or SRAM
  • I2S audio DAC, stereo audio jack
  • 2 GByte microSD Card™ or bigger
  • Both A and B type smartcard support
  • I2C compatible serial interface 64 Kbit EEPROM, MEMS and I/O expander
  • RS-232 channel
  • IrDA transceiver
  • USB OTG full speed, USB microAB connection
  • IEEE-802.3-2002 compliant ethernet connector
  • Two channels of CAN 2.0A/B compliant connection
  • Inductor motor control connector
  • JTAG and trace debug support
  • 3.2” 240x320 TFT color LCD with touch screen
  • Joystick with 4-direction control and selector
  • Reset, wakeup, tamper and user buttons
  • 4 color LEDs
  • RTC with backup battery
  • MCU consumption measurement circuit
  • Extension connector for daughterboard or wrapping board