Evaluation Kit for MPC8309 Processor

Manufacturer: FREESCALE SEMICONDUCTOR
FREESCALE SEMICONDUCTOR - MPC8309-KIT - EVALUATION KIT, MPC830X, ETHERNET, USB2.0, FLEXCAN
Part Number: MPC8309-KIT
Price: $779.0 from Newark
No current stock
  • CPU: MPC8309-KIT PowerQUICC II Pro
  • CPU Frequency Supported on SOM: 266/333 MHz
  • Memory Subsystem
    • 256 MB DDR2 SDRAM
    • 8 MB NOR flash memory
    • 512 MB NAND flash memory
    • 256 KB serial EEPROM
  • Ethernet: 3 x 10/100 MII/RMII
  • One USB 2.0
  • One eSDHC (microSD)
  • Two UART
  • Two I2C
  • One Flexcan
  • Connectors—SOM
    • 3-pin power jack
    • 3-pin UART header for console
    • JTAG/COP for debug
    • 120-pin and 140-pin board-to-board connector
    • 6-pin BDM header for KA2 programming
    • RJ-45 for Ethernet
    • microSD card
    • 6-pin header for boot device (NAND/NOR) selection
  • Connectors—Carrier Board
    • PCI card edge connector
    • Mini PCI card edge connector
    • Dual stack DB9 connector for RS-232 console and RS-485
    • RJ45 connector for T1/E1
    • RJ45 connector for FEC-3
    • MiniAB USB
    • Microcontroller UART header
    • Microcontroller BDM header
    • 4-pin CAN header
    • RJ-11 for SLIC/PSTN phone interface
    • 60-pin local bus
    • 120-pin and 140-pin board-to-board connector
    • 16-pin SPI and IEEE 1588 header
    • 16-pin GPIO header
  • Form Factor—SOM: 90 mm x 70 mm
  • Form Factor—Carrier Board: 170 mm x 170 mm