Evaluation board for STM32 F1 Series

Part Number: STM3210E-EVAL
Manufacturer: STMICROELECTRONICS
Product Title: STMICROELECTRONICS - STM3210E-EVAL - CORTEX-M3, STM32F103, I2C SERIAL I/F, EVALUATION BOARD

Price: $248.75 from Newark. 2 in stock


Short Description: The STM3210E-EVAL evaluation board is a complete development platform for STMicroelectronic's ARM Cortex-M3 core-based STM32F103ZET6 or STM32F103ZGT6 microcontroller. The range of hardware features on the board help you to evaluate all peripherals (L ...
> >
STM3210E-EVAL evaluation board for stm32 f1 series
STM3210E-EVAL evaluation board for stm32 f1 series diagram
STM3210E-EVAL evaluation board for stm32 f1 series
  • Three 5 V power supply options:
    • power jack
    • USB connector
    • daughterboard
  • Boot from user Flash, system memory or SRAM
  • I²S audio DAC, stereo audio jack
  • 128 Mbyte MicroSD Card? or bigger
  • Both A and B type smartcard support
  • 64 or 128 Mbit serial Flash, 512 Kx16 SRAM, 512 Mbit or 1 Gbit NAND Flash and 128 Mbit NOR Flash
  • I²C/SMBus compatible serial interface temperature sensor
  • Two RS-232 channels with RTS/CTS handshake support on one channel IrDA transceiver
  • USB 2.0 full speed connection
  • CAN 2.0A/B compliant connection
  • Inductor motor control connector
  • JTAG and trace debug support
  • 240x320 TFT color LCD
  • Joystick with 4-direction control and selector
  • Reset, wakeup, tamper and user buttons
  • 4 color LEDs
  • RTC with backup battery

The STM3210E-EVAL evaluation board is a complete development platform for STMicroelectronic's ARM Cortex-M3 core-based STM32F103ZET6 or STM32F103ZGT6 microcontroller. The range of hardware features on the board help you to evaluate all peripherals (LCD, SPI Flash, USART, IrDA, USB, audio, CAN bus, smartcard, MicroSD Card, NOR Flash, NAND Flash, SRAM, temperature sensor, audio DAC and motor control) and develop your own applications. Extension headers make it easy to connect a daughterboard or wrapping board for your specific application. Demonstration software is preloaded in board’s Flash memory for easy demonstration of the device peripherals in stand-alone mode.

The STM32F103xF and STM32F103xG performance line family incorporates the high-performance ARM Cortex-M3 32-bit RISC core operating at a 72 MHz frequency, high-speed embedded memories (Flash memory up to 1 Mbyte and SRAM up to 96 Kbytes), and an extensive range of enhanced I/Os and peripherals connected to two APB buses. All devices offer three 12-bit ADCs, ten general-purpose 16-bit timers plus two PWM timers, as well as standard and advanced communication interfaces: up to two I2Cs, three SPIs, two I2Ss, one SDIO, five USARTs, an USB and a CAN. The STM32F103xx XL-density performance line family operates in the –40 to 105°C temperature range, from a 2.0 to 3.6 V power supply. A comprehensive set of power-saving mode allows the design of low-power applications.

Key Applications: Motor drives, Application control, Medical and handheld equipment, PC and gaming peripherals, GPS platforms, Industrial applications, PLCs, Inverters, Printers, Scanners, Alarm systems and video intercom,etc.

  • STM3210E-EVAL board with STM32F103ZE MCU
  • TFT Display
  • Power supply with US, Europe and UK plug adapters
  • One USB cable
                      
TypeDownload
Schematics / Layout filesschematics file for stm3210e-eval (.zip)
Schematics / Layout filesgerber files for stm3210e-eval (.zip)
Bill of Materialsbom file for stm3210e-eval (.zip)
Applications Librarystm3210e-eval demonstration firmware (.zip)
Applications Librarystm32 tft-lcd direct drive demonstration firmware (.zip)