Discovery Kit for STM32 F4 Series with STM32F407VG MCU

Part Number: STM32F4DISCOVERY
Manufacturer: STMICROELECTRONICS
Product Title: STMICROELECTRONICS - STM32F4DISCOVERY - STM32 F4 SERIES DISCOVERY KIT W/ STM32F407 MCU

Price: $14.88 from Newark. 321 in stock
Price: £11.71 from Farnell. 2488 in stock

Review: 4.333/5 stars, based on 4 Roadtest Reviews

Short Description: The STM32F4DISCOVERY helps you to discover the STM32F4 high-performance features and to develop your applications easily. It includes everything required for beginners and experienced users to get started quickly.
STM32F4DISCOVERY Discovery Kit for STM32 F4 Series with STM32F407VG MCU
Discovery Kit for STM32 F4 Series with STM32F407VG MCU
STM32F4DISCOVERY Discovery Kit for STM32 F4 Series with STM32F407VG MCU

Part of the ST Microelectronics, STM8 ∧ STM32 Discovery Series group. View the group

                       
STM32F4DIS-BB Base Board for the STM32F4 Discovery Board

Base Board for the STM32F4 Discovery Board

STM32F4DIS-BB

Base Board [STM32F4DIS-BB] - enables the STM32F4Discoveryboard users to become more familiar with features of the STM32F4xx. It helps to extend out and convenienly offer all the interfaces on the STM32F4Discovery board, including Serial ports, USB, Ethernet, CAN, SPI, I2C, GPIO, Camera, TF Card, LCD and Touch Screen interfaces on board.

Buy NowBuy Now
STM32F4DIS-WIFI Discover WiFi Add-on board for STM32F4 Discovery Kit

Discover WiFi Add-on board for STM32F4 Discovery Kit

STM32F4DIS-WIFI

The Discover Wi-Fi add-on board (STM32F4DIS-WIFI) is designed to provide an easy wireless connection to the ST STM32F4DISCOVERY Kit and support more overall software features through UART and SPI interface.

Buy NowBuy Now
STM32F4DIS-CAM Camera add-on board, 1.3MP camera for STM32F4DIS-BB

Camera add-on board, 1.3MP camera for STM32F4DIS-BB

STM32F4DIS-CAM

Digital Camera Module [STM32F4DIS-CAM] - designed by Embest, can be used on STM32F4DIS-BB evaluation board. This module contains an OV9655, which is a 1.3megapixel CMOS SXGA image sensor.

Buy NowBuy Now
STM32F4DIS-LCD 3.5 inch LCD Board for STM32F4 Discovery Kit

3.5 inch LCD Board for STM32F4 Discovery Kit

STM32F4DIS-LCD

LCD module [STM32F4DIS-LCD] - consists of 3.5 inch LCD and driver board. This module is designed for Embest STM32F4DIS-BB board.

Buy NowBuy Now