Automotive 16-bit Tower System Module


Manufacturer:

Part Number:
Price:
The TWR-S12G128 is a demonstration board for the MC9S12G128 automotive 16-bit MCUs. An integrated Open-Source BDM, software tools, and examples provided with the development board make application development and debug quick and easy. All MCU signals ...

Part of the Freescale Tower System: Modular Development Platform group. View the group

  • MC9S12G128, 100 LQFP
    • 128K Bytes Flash
    • 4096 Bytes EEPROM
    • 8192 Bytes RAM
    • 25MHz Bus Frequency
    • Internal Oscillator
    • SCI, SPI, MSCAN
  • Integrated Open Source BDM (OSBDM)
  • BDM_PORT header for external BDM cable support
  • 1 ea. High Speed CAN Physical Layer Transceiver
  • 1 ea, Enhanced LIN Physical Layer Transceiver
  • RS 232 Serial Data Physical Layer Transceiver
  • On board +5V regulator
  • Power input from OSBDM, Tower System, or input vias at E1/E2
  • Power Input Selection Jumpers
    • Power input from USB BDM
    • Power input from on board regulator
    • Power input from Tower System edge connector
  • User Peripherals
    • 4 User Push Button Switches
    • 4 User LED Indicators
    • 5K ohm POT w /LP Filter
  • User Option Jumpers to disconnect Peripherals
  • Connectors
    • BDM_PORT Connector for External BDM Cable
    • USB mini AB Connector
    • 2x5, 0.1” ctr, RS 232 Header
    • 1x4, 4.2mm, Molex CAN Cable Connector
    • 2x2, 4.2mm, Molex LIN Cable Connector