Evaluation Board for STM8S series with STM8S208MB MCU

Part Number: STM8/128-EVAL
Manufacturer: STMICROELECTRONICS
Product Title: STMICROELECTRONICS - STM8/128-EVAL - STM8S, CAN, I2C, SPI, IRDA I/F, EVALUATION BOARD

Price: $162.5 from Newark. 1 in stock


Short Description: The STM8S2xx evaluation board STM8/128-EVAL is designed as a complete development platform for the STM8 core-based STM8S2xx microcontroller with CAN2.0A/B compliant interface, I2C, SPI, two UART channels with smartcard, IrDA and LIN support, internal ...
  • Two 5 V power supply options: power jack or daughterboard
  • Audio play and record
  • 1 Gbyte or more micro SD Card™
  • Both A and B type smartcard support
  • 64 Kbit I2C EEPROM
  • 2 channels of RS-232 communication
  • IrDA transceiver
  • 2 channels of LIN communication
  • CAN2.0A/B compliant connection
  • Inductor motor control connector
  • SWIM and STice debug support
  • 122x32 dot-matrix serial interface LCD module
  • Joystick with 4-direction control and selector
  • Reset, Wakeup, Tamper and User button
  • 4 LEDs
  • Extension connector for daughterboard or wrapping board