ColdFire MCF51MM Medical Development Tower System Module Kit

Part Number: TWR-MCF51MM-KIT
Manufacturer: FREESCALE SEMICONDUCTOR
Product Title: FREESCALE SEMICONDUCTOR - TWR-MCF51MM-KIT - TOWER SYSTEM KIT, MCF51MM256, SERIAL, ELEV MODULE

Price: $149.0 from Newark. No current stock


Short Description: The Freescale TWR-MCF51MM module (TWR-MCF51MM-KIT) is part of the Freescale Tower System, a modular development platform that enables rapid prototyping and tool re-use through reconfigurable hardware. Take your design to the next level and begin cons ...
> >

Part of the Freescale Tower System: Modular Development Platform group. View the group

  • Integrated open-source BDM debugging tool
  • Small form factor
  • Supports external communications interfaces
  • Includes power regulation circuitry with standardized bus
  • Two 80-pin connectors on the outside to support debugging or expansion to LCD module
  • RS232, RS485, CAN , USB
  • Open connector for MED-EKG development board
  • Low power
  • The TWR-MCF51MM board contains a Flexis MCF51MM256, an Energy-Efficient Product Solution by Freescale
  • Tower compatible processor board
  • Open Source BDM (OSBDM) circuit
  • Analog measurement circuitry
  • 4 LEDs
  • DIP Switches and push buttons for user input
  • Potentiometer
  • three-axis accelerometer
  • RS232 transceiver and 2x5 pin header

The Freescale TWR-MCF51MM module (TWR-MCF51MM-KIT) is part of the Freescale Tower System, a modular development platform that enables rapid prototyping and tool re-use through reconfigurable hardware. Take your design to the next level and begin constructing your Tower System today.

The TWR-MCF51MM module is a development board for the MCF51MM256 Flexis ColdFire 32-bit MCUs. It is designed to aid in the evaluation and prototyping of medical applications and includes an electrocardiograph sensor (MED-EKG) as part of the evaluation system.

The TWR-MCF51MM operates as a standalone debug tool and can also be combined and used as part of the modular Tower System development platform.

The MCF51MM256 provides ultra low-power operation, USB connectivity, graphic display support and unparalleled measurement accuracy, all in a single 32-bit microcontroller (MCU), allowing designers to create more fully featured products at a lower cost. The MCF51MM256 is ideal for medical applications or other applications requiring a significant amount of precision analog such as instrumentation and industrial control. The MCF51MM256 is part of the Freescale Flexis MCU series.

The MCF51MM256 series devices are members of the low-cost, low-power, high-performance ColdFire V1 family of 32-bit microcontrollers (MCUs) designed for handheld metering devices.

Key Applications: Portable Medical applications.

 

  • TWR-MCF51MM board with a MCF51MM256 32-bit MCU
  • TWR-SER - Tower System Serial Module
  • TWR-ELEV - Tower System Elevator Modules
  • MED-EKG - Electrocardiograph development kit for Tower System
  • DVD with lab tutorials, software, training and collateral
  • Quick Start Guide
  • Necessary cables
                
TypeDownload
Schematics / Layout fileslayout file for twr-mcf51mm-kit (.zip)
Schematics / Layout filesschematics file for twr-mcf51mm-kit (.pdf)
Design Packagedesign package for twr-mcf51mm