i.MX53 Quick Start Board

Manufacturer:
FREESCALE SEMICONDUCTOR - MCIMX53-START-R - I.MX53, WITH MC34708 PMIC, LCD, QUICK START BOARD
Part Number: MCIMX53-START-R
Price: $199.0 from Newark
16 in stock

  • Processor
    • Freescale i.MX53 1 GHz ARM® Cortex™-A8 Processor
    • Freescale MC34708 power management integrated circuit (PMIC)
    • 1 GB DDR3 memory
  • Display
    • LVDS connector
    • VGA connector
    • Parallel LCD add-on card (via expansion connector)
    • HDMI add-on card (via expansion connector)
  • Audio
    • SPDIF output via HDMI add-on card
    • Freescale SGTL5000 audio codec
    • Microphone jack
    • Headphone jack
  • Expansion Connector
    • Enables parallel LCD or HDMI output
    • Camera CSI port signals
    • I2C, SSI, SPI signals
  • Connectivity
    • Full-size SD/MMC card slot
    • microSD card slot
    • 7-pin SATA data connector
    • 10/100 Base-T Ethernet port
    • Two High-Speed USB host ports
    • Micro USB device port
  • Debug
    • JTAG connector
    • DB-9 UART port
  • Miscellaneous
    • 3” x 3” 8-layer PCB
    • Freescale MMA8450QT 3-axis accelerometer
    • 2-amp, 5-volt power supply