Network Smart Gateway Reference Design Kit

Part Number: MPC8308-NSG
Manufacturer: FREESCALE SEMICONDUCTOR
Product Title: FREESCALE SEMICONDUCTOR - MPC8308-NSG - EVALUATION, NETWORKED SMART GATEWAY

Price: $349.0 from Newark. 3 in stock
Price: £243.96 from Farnell. 4 in stock


Short Description: Freescale's feature-rich Networked Smart Gateway reference design is based on the highly versatile, low-cost MPC8308 PowerQUICC II Pro processor, and easily supports a wide range of highly relevant applications; including energy monitoring and manage ...
  • CPU
    • Freescale MPC8308 up to 400 MHz
  • Power
    • 12 V DC input
  • Memory subsystem
    • On-board 128-MByte DDR2 unbuffered SDRAM
    • 8-MByte NOR Flash
    • 32-MByte NAND Flash
    • 256Kbit EEPROM
  • 10/100/1000 BaseT Ethernet ports
    • eTSEC1: RGMII interface: WAN, 1 x 10/100/1000 BaseT with RJ-45 interface, using AtherosTM AR8035 single port 10/100/1000 BaseT PHY
    • eTSEC2: RGMII interface: LAN, 1 x 10/100/1000 BaseT with RJ-45 interface, using AtherosTM AR8035 single port 10/100/1000 BaseT PHY
  • Support for home security and surveillance, VoIP and HD video streaming
  • Flexibility and scalability to run a variety of applications simultaneously
  • USB 2.0 Host
    • ULPI interface: 2x USB 2.0 Type A Receptacle interface, using SMSCTM USB3300 Hi-Speed USB PHY and Genesys Logic’s GL850A USB 2.0 HUB Controller with 4 downstream ports
  • "Anytime, anywhere" access and control via an M2M link
  • PCI Express
    • One mini PCI Express Connector supports half size mini PCIe card
  • SDHC
    • One SD/MMC Card Connector
  • Connectivity features include integrated 802.11n 2x2 Wi-Fi module that delivers over 300 Mbps of WLAN performance, as well as broadband WAN via either Cable, DSL or 3G/4G
  • I2C
    • ATMELAT88SC0104CA Secure EEPROM on I2C1
    • Mini PCI Express connector on I2C1
    • ST M2456 256Kbit EEPROM on I2C2
    • Zigbee Module on I2C2
  • Software stack includes NVR for home surveillance and monitoring, as well as HD video streaming
  • UART
    • UART1: 3-pin serial connector for 2-wire (RxD, TxD)
    • UART2: communication interface between MPC8308 and Zigbee module
  • Board Connectors
    • One DC power jack
    • JTAG / COP for MPC8308 debugging
    • JTAG for Zigbee module development tool
  • NSG reference design is mass production ready and features a low-cost clamshell enclosure with internal antennas
  • 6-layer PCB (4 layers signals and separate power and ground layers)
  • Complete suite of Freescale-owned OpenWrt software (no license fee)
  • Graphical user interface that enables M2M web-based access and management of customer premise devices and applications
  • Certification
  • FCC
  • Lead-Free (RoHS)