Evaluation Board for STM8L101 MCUs

Part Number: STM8L101-EVAL
Manufacturer: STMICROELECTRONICS
Product Title: STMICROELECTRONICS - STM8L101-EVAL - EVALUATION KIT, STM8, STM8L101 MCU

Price: $62.0 from Newark. 3 in stock


Short Description: The STM8L101-EVAL is composed of two boards, a motherboard and a daughterboard. The STM8L1/L2 motherboard is called MB709. It includes all peripherals which are connected to the MCU on the daughterboard and connects to the daughterboard via two 36-pi ...
  • 5 V power jack supply
  • Audio play
  • MicroSD cardTM
  • 64 Kbit I2C EEPROM
  • One channel of RS-232 communication
  • Bi-color LED
  • Economic analog voltage measurement based on comparator
  • SWIM debug support
  • 122 x 32 dot-matrix serial interface LCD module
  • Joystick with 4-direction control and selector
  • Reset and User button
  • 3 LEDs
  • Extension connector for daughterboard
  • One 10 K potentiometer