Development Kit for CC2530 RF Second Generation System-on-Chip Solution

Part Number: CC2530DK
Manufacturer: TEXAS INSTRUMENTS
Product Title: TEXAS INSTRUMENTS - CC2530DK - CC2530, ZIGBEE, SMARTRF05EB, USB DONGLE, DEV KIT

Price: $399.0 from Newark. No current stock
Price: £218.36 from Farnell. 3 in stock


Short Description: The CC2530DK development kit supports TI's second generation 2.4GHz IEEE 802.15.4 compliant System-on-Chip, the CC2530, and contains all hardware, software, and tools necessary to build your 802.15.4-compliant product. The CC2530DK includes CC2530-ba ...
CC2530DK Development Kit for CC2530 RF Second Generation System-on-Chip Solution
CC2530DK Development Kit for CC2530 RF Second Generation System-on-Chip Solution diagram
ZigBee® RF4CE advanced remote control solution
CC2530DK Development Kit for CC2530 RF Second Generation System-on-Chip Solution
  • RF/Layout
    • 2.4-GHz IEEE 802.15.4 Compliant RF Transceiver
    • Excellent Receiver Sensitivity and Robustness to Interference
    • Programmable Output Power Up to 4.5 dBm
    • Very Few External Components
    • Only a Single Crystal Needed for Asynchronous Networks
    • 6-mm × 6-mm QFN40 Package
    • Suitable for Systems Targeting Compliance With Worldwide Radio-Frequency Regulations: ETSI EN 300 328 and EN 300 440 (Europe), FCC CFR47 Part 15 (US) and ARIB STD-T-66 (Japan)
  • Low Power
    • Active-Mode RX (CPU Idle): 24 mA
    • Active Mode TX at 1 dBm (CPU Idle): 29 mA
    • Power Mode 1 (4 μs Wake-Up): 0.2 mA
    • Power Mode 2 (Sleep Timer Running): 1 μA Power Mode 3 (External Interrupts): 0.4 μA
    • Wide Supply-Voltage Range (2 V–3.6 V)
  • Microcontroller
    • High-Performance and Low-Power 8051 Microcontroller Core With Code Prefetch
    • 32-, 64-, 128-, or 256-KB In-System-Programmable Flash
    • 8-KB RAM With Retention in All Power Modes
    • Hardware Debug Support
  • Peripherals
    • Powerful Five-Channel DMA
    • Integrated High-Performance Op-Amp and Ultralow-Power Comparator
    • IEEE 802.15.4 MAC Timer, General-Purpose Timers (One 16-Bit, Two 8-Bit)
    • IR Generation Circuitry
    • 32-kHz Sleep Timer With Capture
    • CSMA/CA Hardware Support
    • Accurate Digital RSSI/LQI Support
    • Battery Monitor and Temperature Sensor
    • 12-Bit ADC With Eight Channels and Configurable Resolution
    • AES Security Coprocessor
    • Two Powerful USARTs With Support for Several Serial Protocols
    • 21 General-Purpose I/O Pins (19 × 4 mA, 2 × 20 mA)
    • Watchdog Timer
  • Development Tools
    • CC2530 Development Kit
    • CC2530 ZigBee® Development Kit CC2530 RemoTI™ Development Kit for RF4CE
    • SmartRF™ Software
    • Packet Sniffer
    • IAR Embedded Workbench™ Available