PI-VIEW HDMI to VGA Adapter Cable for Raspberry Pi Computer Board

BUY NOWTechnical DocumentsVideoFeaturesKit Contents

PI-View 2.jpg

Pi-View is a high quality, high performance, convenient and compact electronic device which converts the digital HDMI video signals which are outputted from Raspberry Pi, into an analogue signal required by the widely used VGA based computer displays still widely used around the world.

 

Product Features:

  • Simple device design in the form of a small adaptor with integrated VGA socket output, with short cable complete with HDMI plug for connection to the HDMI socket on Raspberry Pi.
  • No external power supply is required, and in operation, the device is plug and play*
  • The device handles display resolutions of up to 720p/1080i/1080p (the maximum resolution is limited by the resolution supported by the connected display device).
  • Input: integrated Type-A HDMI plug, Output: standard female DE-15 connector.
  • Material: 99% high-purity oxygen-free copper wire core, 30µ gold-plated terminals for minimal signal loss, and gold-plated HDMI plug for high abrasion resistance.

 

* Note: It is recommended that Raspberry Pi is powered by an external, mains power supply when Pi-View is connected and in operating.

 

Key Applications:HDMI-VGA Converter

More Development Kits and Tools
Raspberry Pi - Single Board ComputerWI-PI - WLAN USB Module for Raspberry Pi
Gertboard Kit - Add-on GPIO board for Raspberry Pielement14 Knode

 

Technical Documents


Learning Center
TypeDescription
User GuidePI-VIEW: User Guide PI-VIEW (HDMI to VGA Adapter Cable for Raspberry Pi Computer Board)
DatasheetPi-View datasheet

 

Back to top

 

Interfacing


PI-View 1.JPG

 

 

 

 

Back to top

 

Features


  • Simple device design in the form of a small adaptor with integrated VGA socket output, with short cable complete with HDMI plug for connection to the HDMI socket on Raspberry Pi.
  • No external power supply is required, and in operation, the device is plug and play*
  • The device handles display resolutions of up to 720p/1080i/1080p (the maximum resolution is limited by the resolution supported by the connected display device).
  • Input: integrated Type-A HDMI plug, Output: standard female DE-15 connector.
  • Material: 99% high-purity oxygen-free copper wire core, 30µ gold-plated terminals for minimal signal loss, and gold-plated HDMI plug for high abrasion resistance.

 

* Note: It is recommended that Raspberry Pi is powered by an external, mains power supply when Pi-View is connected and in operating.

 

 

Back to top

Kit Contents


  • PI-VIEW HDMI to VGA Adapter Cable
  • Product CD with Drivers and User Manual

 

Back to top