Development platform for i.MX 6Quad - Built to Freescale SABRE Lite design

Part Number: MCIMX6Q-SL
Manufacturer: FREESCALE SEMICONDUCTOR
Product Title: FREESCALE SEMICONDUCTOR - MCIMX6Q-SL - I.MX6 QUAD, SABRE LITE, DEV KIT


Review: 3.75/5 stars, based on 1 Roadtest Reviews

Short Description: element14 presents the newly launched SABRE Lite evaluation platform featuring the powerful i.MX6 Quad-Core multimedia application processor from Freescale Semiconductor. The Freescale’s I.MX 6Quad ARM Cortex-A9 application processor encompasses a qu ...
> >
  • Processor
    • ARM Cortex A9 MPCore™ 4xCPU Processor at 1GHz
    • Multi-stream-capable HD video engine delivering H.264 1080p60 decode, 1080p30 encode, and 3-D video playback in HD
    • Triple Play Graphics System consisting of a Quad-shader 3D unit capable of 200MT/s, and a separate 2-D and separate OpenVG Vertex acceleration engines for superior 3D, 2D, and user interface acceleration
  • Memory
    • 1GByte of 64-bit wide DDR3 @ 532MHz
    • 2MB SPI FLASH
  • Media Interfaces
    • Analog headphone/microphone, 3.5mm audio jack
    • LVDS interface
    • HDMI interface
    • Parallel RGB interface
    • Camera interface (Support CCD or CMOS camera)
    • MIPI lanes at 1 Gbps
  • Data Transfer Interfaces
    • Serial Ports
      • UART1, 3RS232 Logic
      • UART2, 3RS232 Logic
    • USB Ports:
      • 1 x USB2.0 OTG, micro USB,
      • 2Type A, high-speed, 480Mbps
      • x USB2.0 HOST, connector, high-speed, 480Mbps
    • TF card interface
    • SD card interface
    • SATA II interface, 3.0 Gbps
    • 10M/100M/Gb Ethernet Interface (RJ45 jack)
    • 1 channel I2C interface
    • 1 channel PCIE X1 interface
    • CAN bus
  • Input Interfaces
    • Android keyboard interface
    • 10-pin JTAG interface
    • 2 bit DIP switch for boot mode selection
    • Boot configuration interface
  • Others
    • 1 Power LED
    • 1 DC Jack
    • 1 Reset button
  • Mechanical Parameters
    • Working Temperature: 0°C - 70°C
    • Humidity Range: 20% - 90%
    • Dimensions: 82.55mm x 82.55mm
    • Input Voltage: 5V

element14 presents the newly launched SABRE Lite evaluation platform featuring the powerful i.MX6 Quad-Core multimedia application processor from Freescale Semiconductor. The Freescale’s I.MX 6Quad ARM Cortex-A9 application processor encompasses a quad-core platform running up to 1 GHz with 1 MB of L2 cache and 64-bit DDR3 or 2-ch., 32-bit LPDDR2 support. Integrated FlexCAN, MLB busses, PCI Express® and SATA-2 provide excellent connectivity, while integration of LVDS, MIPI display port, MIPI camera port and HDMI v1.4 makes it an ideal platform for leading-edge consumer, automotive and industrial multimedia applications.

The SABRE Lite Board is measuring only 3.25 inch by 3.25 inch, it is a very compact board but takes full features of the I.MX6Quad processor. The board has integrated 1GByte of 64-bit wide DD3 and 2MByte SPI Flash and brought out a number of interfaces for peripheral connecting, such as serial ports, USB, Ethernet, CAN, SATA, RGB, LVDS, HDMI, Audio, Camera, I2C, SD Card, JTAG and etc. The board is a ready-to-run platform with ported Linux 3.0.15 or Android 4.0.4.

The i.MX6 series unleashes a scalable multicore platform that includes single-, dual- and quadcore families based on the ARM Cortex™-A9 architecture for next-generation consumer, industrial and automotive applications. By combining the power-efficient processing capabilities of the ARM Cortex-A9 architecture with leading edge 3D and 2D graphics, as well as high-definition video, the i.MX6 series provides a new level of multimedia performance to enable an unbounded next-generation user experience.

The i.MX6 series also brings world-class integration with high-performance multimedia processing, making it the ideal platform for future multimedia-centric applications such as tablets, smart books and human-machine interface (HMI). With integrated options including LVDS, HDMI v1.4, MIPI DSI display port and MIPI CSI-2 camera port, as well as the ability to support up to four screens simultaneously, the i.MX6 series provides the flexibility to develop tailored, market-specific solutions with faster time to market.

Key Applications: Netbooks (web tablets), Nettops (Internet desktop devices), High-end mobile Internet devices (MID), High-end PDAs, High-end portable media players (PMP) with HD video capability, Gaming consoles, Portable navigation devices (PNDs), Industrial control, Test and measurement (T&M), Single board computers (SBCs), Tablets, eReaders, Smartbooks, Automotive infotainment, HMI, Portable medical, IPTV, IP phones and Home energy management systems.

  • SABRE Lite board
  • Micro-B to standard-A cable
  • 5 Vdc @ 4 A power supply
  • SD Card - The kit will include an SD Card with the TimeSys image preloaded on it.
  • Custom serial cable
  • Crossover ethernet cable
  • Quick-Start Guide
          
TypeDownload
Schematics / Layout filesschematics for development platform on i.mx 6quad sabre lite (.pdf)

What are the video decoding capabilities of the board?

What are the Display interface specs?

What is stored on the MicroSD Card BSP Image?

Can I build my own image from the BSP?

What are my boot options?