Multimedia Evaluation Board with LPC4357

Part Number: LPC4357-EVB
Manufacturer: NXP
Product Title: NXP - LPC4357-EVB - EVALUATION BOARD, LPC4357, DUAL CORE CORTEX M0/M4

Price: $77.46 from Newark. 591 in stock


Short Description: The LPC4357-EVB is a high-performance, low-cost solution for developing DSP and MCU applications within a single architecture and development environment.
> >
LPC4357-EVB multimedia evaluation board with lpc4357
LPC4357-EVB multimedia evaluation board with lpc4357
  • LPC4357, 256 pin BGA
    • 32-bit ARM Cortex-M4/M0
    • Up to 1 MB flash
    • 136 kB SRAM
  • 10/100 Ethernet, USB, LCD, EMC
  • Spansion 256Mb QSPI flash
  • 32 MB external SDRAM
  • LCD interface for a QVGA LCD
  • Audio codec and audio jacks
  • Two USB ports (one HS)
  • 3 axis accelerometer from Analog Devices
  • Input switches, Joystick, LED
  • ISP switch /reset switch
  • Boot select switch
  • Crystals for controller, RTC and audio codec
  • USB host power switch
  • 20-pin Cortex debug header

The LPC4357-EVB is a high-performance, low-cost solution for developing DSP and MCU applications within a single architecture and development environment.

The LPC4357-EVB is equipped with NXP's dual-core Cortex-M4/M0 based LPC4357 microcontroller. The LPC4357 is an ARM Cortex-M4 based microcontroller for embedded applications which include an ARM Cortex-M0 coprocessor. It also features 256 Mbit (32 MB) of serial Flash memory from Spansion. The QSPI Flash is connected to the LPC4357’s unique SPI Flash Interface which allows the M4 or M0 core to execute from the QSPI or access large tables of data or images.

The Cortex-M4 processor combines the benefits of a microcontroller with high-performance digital signal processing features such as single-cycle MAC, Single Instruction Multiple Data (SIMD) techniques, saturating arithmetic, and a floating point unit.

The Cortex-M0 coprocessor off-loads many of the data movement and I/O handling duties that can drain the bandwidth of the Cortex-M4 core. TheLPC4357 also includes 1 MB Flash memory, 136 kB of data memory, two High Speed USB 2.0 Host/OTG/Devices, advanced configurable peripherals such as the State Configurable Timer (SCT), Serial General Purpose I/O (SGPIO), and SPI Flash Interface (SPIFI) as well as Ethernet, LCD, an external memory controller and multiple digital and analog peripherals.

             
TypeDownload
Schematics / Layout filesschematics for the lpc4357-evb (.pdf)
Applications Librarysoftware examples and demos for the lpc4357-evb (.zip)