3.5 inch LCD Board for STM32F4 Discovery Kit

Part Number: STM32F4DIS-LCD
Manufacturer: STMICROELECTRONICS
Product Title: STMICROELECTRONICS - STM32F4DIS-LCD - MODULE, 3.5INCH LCD, TOUCH SCREEN, STM32F4-DISCOVERY

Price: $40.1 from Newark. 41 in stock


Short Description: LCD module [STM32F4DIS-LCD] - consists of 3.5 inch LCD and driver board. This module is designed for Embest STM32F4DIS-BB board.
> >
STM32F4DIS-LCD 3.5 inch LCD Board for STM32F4 Discovery Kit
3.5 inch LCD Board for STM32F4 Discovery Kit
STM32F4DIS-LCD 3.5 inch LCD Board for STM32F4 Discovery Kit

Part of the ST Microelectronics, STM8 ∧ STM32 Discovery Series group. View the group

  • Driving IC: SSD2119
  • Display format: 320 * 240
  • Color: 262K colors
  • Blacklight: PWM control
  • Interface: 16bit 8080 parallel system interface
  • Touch screen: 4-wire resistive touch screen
  • LCD dimension: 3.5 Inch (diagonal)
  • LCD active area (W*H): 70.0mm * 52.6mm
  • Operating temperature: -10~60°C
  • Power consumption: 0.18A@5V