Android Open Accessory Application (AOAA) Kit

Part Number: OM13036,598
Manufacturer: NXP
Product Title: NXP - OM13036,598 - EVALUATION KIT, ANDROID OPEN ACCESSORY APPLICATION DEV

Price: £63.06 from Farnell. 4 in stock
Price: $99.04 from Newark. 1 in stock


Short Description: Embedded Artists’ AOAA (Android Open Accessory Application) Kit (OM13036,598) is a standalone platform for evaluation and prototyping electronic accessories for Google’s Android operating system. It lets you get up-and-running with AOA experiments im ...
OM13036,598 Android Open Accessory Application (AOAA) Kit
OM13036,598 Android Open Accessory Application (AOAA) Kit diagram
OM13036,598 Android Open Accessory Application (AOAA) Kit
  • NXP's LPC1769 ARM Cortex-M3 microcontroller in 100-pin LQFP package, with 64 KByte internal SRAM and 512 KByte internal FLASH.
  • 12.0000 MHz crystal for maximum execution speed and standard serial bit rates, including USB and CAN requirements. The LPC1769 runs at frequencies up to 120 MHz.
  • USB Host interface for Android connection
  • USB Device interface
    • Future proof for when Android devices can be USB Hosts also
  • Other communication interfaces:
    • 100/10Mbps Ethernet interface
    • CAN interface (DSUB9 and RJ45 connector pads exist, not mounted per default)
    • Serial Expansion Connector, 14-pos connector with UART/I2C/SPI/GPIO pins
    • Pads for interfacing NXP/Jennic RF module (JN5148-XXX-M00)
    • Socket for Digi™ XBee RF module and interface compatible modules
  • IO and peripherals:
    • Two RGB LEDs
    • Two push buttons
    • Analog input with trimming potentiometer
    • Eight protected inputs/outputs (of which four can be analog inputs)
    • Four open collector outputs (for driving for example relays)
    • All free LPC1769 pins available on expansion connector
    • UART-to-USB bridge that also supports automatic ISP (for program download via UART/USB)
    • 32 kbit I2C E2PROM for storing non-volatile parameters
  • Powered via Android device’s normal USB power plug
    • 5V DC external supply can also be connected via standard 2.1mm power jack
  • SWD/JTAG connector
    • 2x5 pos, 50 mil/1.27 mm pitch, standard SWD/JTAG connector
  • Small prototyping area
    • 100 mil pitch matrix of holes, 64 x 23 mm in size
  • Compact size of complete board: 135 x 100 mm (5.4 x 3.9 inch)
    • Four layer PCB design for best noise immunity