Linear Technology: DC590B USB Serial Controller for QuikEval Demo Board

BUY NOWBUY NOWTechnical DocumentsVideoFeaturesKit Contents

DC590B_1.JPG

Kit Overview

 

Demonstration circuit DC590BDC590B is a USB-based controller with generic serial peripheral interface (SPI) and inter integrated circuit (I2C) ports. It is designed to mate with Linear Technology’s family of QuikEval™ demonstration boards. The demo board is fully isolated from the host PC’s ground, and in many cases no external power source is required. The evaluation software automatically detects which demo board is connected and loads the appropriate control screen.

 

The QuikEval system provides a quick and easy way to evaluate the performance of a wide variety of Linear Technology’s products, including ADCs, DACs, SMBus power control products and many others.

 

The QuikEval System is a USB-based product demonstration and data acquisition system for use with Linear Technology’s A/D, D/A, LED drivers and Powered Ethernet Controllers. The system consists of a USB Data Acquisition Controller board that connects to individual daughter cards for specific Linear Technology products.

 

The software also includes web links to the appropriate device data sheets and provides an automatic update feature to keep the software current with the latest set of device drivers.

 

Key Applications: USB Serial Controller

More Development Kits and Tools
orangearrw.gifLinear Technology Development Kitsorangearrw.gifMore Analog Development Kits
orangearrw.gifDevelopment Platforms & Kitsorangearrw.gifelement14 Knode

 

Technical Documents


Learning Center

 

TypeDescription
User ManualLTC: Demo Manual for DC590B USB Serial Controller for Linear Technology QuikEval Demo Boards
User ManualLTC: Quick Start Guide FOR DEMONSTRATION CIRCUIT 590B USB SERIAL CONTROLLER FOR LINEAR TECHNOLOGY QUICKEVAL™ DEMO BOARDS

 

Design Elements

 

TypeDescription
Application LibraryLTC: Application Library for QuikEval Software
SchematicsLTC: Schematic File for DC590B
LayoutLTC: Layout File for DC590B
BOMLTC: BOM File for DC590B

 

Back to top

 

Video


coming-soon.jpg

Back to top

 

Kit Features


DC590B_2.JPG

 

Features of DC590BDC590B:

 

  • DC590BDC590B is a USB-based controller with generic serial peripheral interface (SPI) and inter integrated circuit (I2C) ports.
  • DC590B is designed to mate with Linear Technology’s family of QuikEval™ demonstration boards.
  • The demo board is fully isolated from the host PC’s ground, and in many cases no external power source is required.
  • The evaluation software automatically detects which demo board is connected and loads the appropriate control screen.
  • The QuikEval System is a USB-based product demonstration and data acquisition system for use with Linear Technology’s A/D, D/A, LED drivers and Powered Ethernet Controllers
  • The software also includes web links to the appropriate device data sheets and provides an automatic update feature to keep the software current with the latest set of device drivers.
  • The system consists of a USB Data Acquisition Controller board that connects to individual daughter cards for specific Linear Technology products.

 

 

 

 

Back to top

Kit Contents


 

The Linear Technology's DC590BDC590B USB Serial Controller supplied with below contents:

 

  • DC590BDC590B USB Serial Controller board
  • Cable

Back to top