TMP006 Booster Pack

Part Number: 430BOOST-TMP006
Manufacturer: TEXAS INSTRUMENTS
Product Title: TEXAS INSTRUMENTS - 430BOOST-TMP006 - BOOSTER PACK ADAPTER BOARD, MSP430 DEV TOOL

Price: £19.12 from Farnell. 3 in stock
Price: $23.86 from Newark. 3 in stock


Short Description: The 430BOOST-TMP006 BoosterPack provides a quick and low-cost solution to evaluate and develop with the TMP006AIYZFT contactless temperature sensor. To quickly get started, this BoosterPack comes with a pre-loaded firmware for MSP430G2553 device. The ...
430BOOST-TMP006 TMP006 Booster Pack
430BOOST-TMP006 TMP006 Booster Pack diagram
Contactless Temperature Measurement Made Simple - TMP006
430BOOST-TMP006 TMP006 Booster Pack

Part of the Texas Instruments LaunchPads and BoosterPacks - Develop. Make. Innovate. group. View the group

  • TMP006AIYZFT BoosterPack capable of connecting to 2x TMP006EVM circuit boards
  • Includes 1x TMP006EVM circuit boards
  • Ribbon type extension cable
  • Software CDROM with GUI
  • Download the TMP006AIYZFT Booster Pack GUI, Firmware and MD5 Checksum

Key Features for TMP006AIYZFT:

  • Complete Solution in 1,6-mm × 1,6-mm Wafer Chip-Scale Package (WCSP) Device (DSBGA)
  • Digital Output:
  • Sensor Voltage: 7 µV/°C
  • Local Temperature: –40°C to +125°C
  • SMBus-Compatible Interface Options:
  • TMP006AIYZFT at 3.3 V
  • TMP006B at 1.8 V
  • Pin-Programable Interface Addressing
  • Low Supply Current: 240 µA
  • Low Minimum Supply Voltage: 2.2 V