Analog Devices: CN0134 Reference Design for Broadband Low Error Vector Magnitude (EVM) Direct Conversion Transmitter

BUY NOWBUY NOWDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

CFTL-CN0134-EVALZ.png

Kit Overview

 

This CFTL-CN0134-EVALZCFTL-CN0134-EVALZ circuit is a complete implementation of the analog portion of a broadband direct conversion transmitter (analog baseband in, RF out). RF frequencies from 500 MHz to 4.4 GHz are supported through the use of a PLL with a broadband integrated voltage controlled oscillator (VCO). Harmonic filtering of the LO from the PLL ensures excellent quadrature accuracy.

 

Low noise LDOs ensure that the power management scheme has no adverse impact on phase noise and EVM. This combination of components represents industry-leading direct conversion transmitter performance over a frequency range of 500 MHz to 4.4 GHz

 

The circuit  utilizes the ADF4350ADF4350, a fully integrated fractional-N PLL IC, and the ADL5375ADL5375 wideband transmit modulator. The ADF4350ADF4350 provides the local oscillator (LO) signal for the ADL5375ADL5375 transmit quadrature modulator, which upconverts analog I/Q signals to RF. Taken together, the two devices provide a wideband baseband IQ to RF transmit solution.

 

The ADF4350BCPZADF4350BCPZ is powered off the ultralow noise 3.3 V ADP150ADP150 regulator for optimal LO phase noise performance. The ADL5375ADL5375 is powered off a 5 V ADP3334ADP3334 LDO. The ADP150ADP150 LDO has an output voltage noise of only 9 μV rms and helps to optimize VCO phase noise and reduce the impact of VCO pushing (equivalent to power supply rejection).

 

Key Applications: Asset Tracking, Communications, Radar, Scanning Equipment

More Development Kits and Tools
orangearrw.gifMore Analog Devices Analog Development Kitsorangearrw.gifAnalog Devices MCU based Development Kits
orangearrw.gifDevelopment Platforms & Kitsorangearrw.gifelement14 Knode

 

Development Tools


 

  • A standard PC running Windows® XP, Windows Vista (32-bit), or Windows 7 (32-bit) with USB port
  • The CFTL-CN0134-EVALZCFTL-CN0134-EVALZ circuit evaluation board
  • The ADF4350BCPZADF4350BCPZ programming software
  • Power supplies
  • I-Q signal source
  • A spectrum analyzer

 

 

Back to top

 

Technical Documents


Learning Center

 

TypeDescription
User ManualADI: User Manual (CN-0134) for CFTL-0134-EVALZ Evaluation Board
User GuideADI: User Guide (CN-0134) for CFTL-CN0134-EVALZ Evaluation Board
Application NoteADI: Application Note (AN-1039) for Correcting Imperfections in IQ Modulators to Improve RF Signal Fidelity
Application NoteADI: Application Note (AN-0996) for Advantages of Using a Quadrature Digital Upconverter (QDUC) in Point-to-Point Microwave Transmit Systems
Application NoteADI: Application Note (AN-262) for Low-Noise Low Drop-Out Regulator for Portable Equipment
Application NoteADI: Application Note (AN-1072) for How to Successfully Apply Low Dropout Regulators
Application NoteADI: Application Note (AN-1100) for Wireless Transmitter IQ Balance and Sideband Suppression

 

Design Elements

 

TypeDescription
SchematicsADI: Schematics for CN-0134 Evaluation Board
LayoutADI: Layout File for CN-0134 Evaluation Board
BOMADI: BOM File for CN-0134 Evaluation Board

 

Back to top

 

Video


coming-soon.jpg

Back to top

 

Kit Features


CFTL-CN0134-EVALZ ckt.png

Key Features for CFTL-CN0134-EVALZCFTL-CN0134-EVALZ are as below:

  • Implementation of the analog portion of a broadband direct conversion transmitter (analog baseband in, RF out)
  • RF frequencies from 500 MHz to 4.4 GHz are supported
  • Harmonic filtering of the LO from the PLL ensures excellent quadrature accuracy
  • Low noise LDOs ensure that the power management scheme has no adverse impact on phase noise and EVM
  • Utilizes the ADF4350BCPZADF4350BCPZ, a fully integrated fractional-N PLL IC,
  • Features for ADF4350ADF4350
    • Output frequency range: 137.5 MHz to 4400 MHz
    • Fractional-N synthesizer and integer-N synthesizer
    • Low phase noise VCO
    • Programmable divide-by-1/
    • -2/-4/-8/-16 output
    • Typical rms jitter <0.4 ps rms
    • Power supply: 3.0 V to 3.6 V
    • Logic compatibility: 1.8 V
  • It uses ADL5375 wideband transmit modulator
    • Features for ADL5375ADL5375:
    • Output frequency range: 400 MHz to 6 GHz
    • 1 dB output compression: >9.4 dBm from 450 MHz to 4 GHz
    • Output return loss < 12 dB from 450 MHz to 4.5 GHz
    • Noise floor: −160 dBm/Hz @ 900 MHz
    • Sideband suppression: <−50 dBc @ 900 MHz
    • Carrier feedthrough: <−40 dBm @ 900 MHz
    • IQ3dB bandwidth: ≥ 750 MHz
  • The ADF4350BCPZADF4350BCPZ is powered off the ultralow noise 3.3 V ADP150ADP150 regulator for optimal LO phase noise performance
  • The ADL5375 is powered off a 5 V ADP3334ADP3334 LDO

Back to top

Kit Contents


 

The Analog Devices CFTL-CN0134-EVALZCFTL-CN0134-EVALZ kit is supplied with below contents:

  • Evaluation Board

 

 

Back to top