PSoC 4 Pioneer Kit

Part Number: CY8CKIT-042
Manufacturer: CYPRESS SEMICONDUCTOR
Product Title: CYPRESS SEMICONDUCTOR - CY8CKIT-042 - DEV KIT, PSOC 4, PIONEER, ARDUINO COMPATIBLE

Price: $24.99 from Newark. 163 in stock

Review: 4.417/5 stars, based on 5 Roadtest Reviews

Short Description: The PSoC®4 Pioneer Kit (CY8CKIT-042) is an easy-to-use and inexpensive development platform enabling you to create unique designs with the flexibility of PSoC 4. Featuring a member of the PSoC 4200 family, this kit gives you the power of an ARM® Cort ...
> >
CY8CKIT-042 PSoC 4 Pioneer Kit
CY8CKIT-042 PSoC 4 Pioneer Kit diagram
PSoC 4 Pioneer Kit
CY8CKIT-042 PSoC 4 Pioneer Kit

 

  • OnBoard PSoC® CY8C4245AXI
    • 32-bit ARM® Cortex™-M0 48 MHz CPU
    • 16-bit Timer/PWM
    • Low Power Comparator
    • 12-bit 1 Msps SAR ADC
    • Programmable Analog Block
    • Programmable Digital Block
    • Versatile I/O System
    • 150 nA Low Leakage Hibernate Mode
    • 20 nA Stop Mode
    • 1.71 – 5.5 V Operation
  • OnBoard PSoC 5LP CY8C5868LTI
    • 32-bit ARM Cortex-M3 67 MHz CPU
    • Program and Debug
    • Supports SWD, USB-UART, USB-I2C
  • Kit Expansion Ports
    • Arduino™ Shield Compatible Headers
    • Digilent® Pmod™ Compatible Header
    • Cypress PSoC 5LP GPIO Header
  • Included Example Projects
    • Blinking LED with PWM
    • RGB LEDs Color Cycle with PWMs
    • Low-Power Demo
    • CapSense® Slider Demo