BeagleBone Black Rev. C Development Platform based on TI Sitara AM3358 Processor

Part Number: BBONE-BLACK-4G
Manufacturer: ELEMENT14
Product Title: ELEMENT14 - BBONE-BLACK-4G - BEAGLEBONE BLACK REV C, CORTEX A8

Price: $52.95 from Newark. 3032 in stock
Price: £47.16 from Farnell. 3231 in stock


Short Description: The BeagleBone Black (

Part of the Click Boards from MikroElektronica group. View the group

                                 
BB VIEW_70 Expansion Board for BeagleBone family with 7 inch LCD

Expansion Board for BeagleBone family with 7 inch LCD

BB VIEW_70

The BB-View is a portable LCD solution with touchscreen capability for BeagleBone boards, a credit-card-sized expandable Linux computer to evaluate the TI’s Sitara™ AM335x ARM® Cortex™-A8 processors.

Buy NowBuy Now
TIG-03651 Beaglebone mikroBUS Cape

Beaglebone mikroBUS Cape

TIG-03651

BeagleBone mikroBUS Cape allows users to connect up to four MikroElektronika Click boards to the BeagleBone and BeagleBone Black host platforms

Buy NowBuy Now
MIKROE-1197 Thermo Click

Thermo Click

MIKROE-1197

The Thermo Click is an accessory board in mikroBUS form factor. It features MAX31855K thermocouple-to-digital converter as well as PCC-SMP connector for K-type thermocouple probes. The MAX31855K has temperature range between -270 and 1372 deg C with sensitivity of about 41uV/deg C.

Buy NowBuy Now
MIKROE-922 ADC Click

ADC Click

MIKROE-922

The ADC click is built around the Microchip MCP3204 which features 12-bit ADC with 4 inputs (with screw terminals), 50k samples/second and low-power consumption (500nA typical standby, 2µA max). The board uses industry standard SPI interface and it is set to use 3.3V power supply by default. The board can be used in both 3.3V and 5.0V systems.

Buy NowBuy Now
MIKROE-949 SHT11 Click

SHT11 Click

MIKROE-949

The SHT11 Click is an accessory board in mikroBus™ form factor. It includes a digital humidity and temperature sensor SHT11. A unique capacitive sensor element is used to measure relative humidity while the temperature is measured by a band-gap sensor. Serial I2C interface and factory calibration, allow easy and fast system integration.

Buy NowBuy Now
MIKROE-958 Bluetooth Click

Bluetooth Click

MIKROE-958

The Bluetooth Click is a mikroBusTM compatible board based on the Roving Networks RS-41 module. The module is fully certified, Class 1, Bluetooth 2.1 EDR, with up to 100m range (line of sight), SPP profile, UART interface, 3.3V power supply, and integrated antenna.

Buy NowBuy Now