MEMS Sensors Evaluation Kit with Freescale FRDM-KL25Z Freedom Platform

Part Number: XTRINSIC-SENSORS-EVK
Manufacturer: FREESCALE SEMICONDUCTOR
Product Title: FREESCALE SEMICONDUCTOR - XTRINSIC-SENSORS-EVK - EVALUATION KIT, XTRINSIC SENSOR + KL25 BOARD

Price: £18.24 from Farnell. 1274 in stock
Price: $26.99 from Newark. 475 in stock

Review: 4.083/5 stars, based on 3 Roadtest Reviews

Short Description: The low-cost sensors evaluation kit, XTRINSIC-SENSORS-EVK, includes a multi-MEMS sensor board based on three Xtrinsic sensors and the Freescale FRDM-KL25Z Freedom platform. It contains the software code for design engineers to easily evaluate and dem ...
XTRINSIC-SENSORS-EVK MEMS Sensors Evaluation Kit with Freescale FRDM-KL25Z Freedom Platform
XTRINSIC-SENSORS-EVK MEMS Sensors Evaluation Kit with Freescale FRDM-KL25Z Freedom Platform

MEMS Sensors Board features 3 types of Xtrinsic sensors

  • MPL3115A2 High-precision Pressure Sensor
    • Less than 1 foot / 0.3 m resolution
    • Pressure range: 20 – 110 kPa
    • Compensated, direct reading (software is not needed)
    • 20-bit pressure measurement (Pascals)
    • 20-bit altitude measurement (meters)
    • 12-bit temperature measurement
    • On-board intelligence
    • Flexible sampling rate up to 128 Hz
  • MAG3110 Digital 3-axis Magnetometer
    • 80 Hz maximum sampling rate
    • I²C interface 400 kHz
    • -40°C to +85°C operation
    • .95 to 3.6-volt supply
  • MMA8491Q 3-axis Low-g Accelerometer
    • Lower power for significant battery saving
    • Lead pitch complies with industrial footprint
    • Out-of-box tilt detection sensor saves setup time
    • Reduce turn-on data latency
    • Enables high-resolution application with low-power consumption requirements
    • Works well with MCU-based devices
    • Wide operating voltage

FRDM-KL25Z Freedom Development Platform

  • MKL25Z128VLK4 MCU – 48 MHz, 128 KB flash, 16 KB SRAM, USB OTG (FS), 80LQFP
  • Capacitive touch “slider”, MMA8451Q accelerometer, tri-color LED
  • Easy access to MCU I/O
  • Sophisticated OpenSDA debug interface
  • Mass storage device flash programming interface (default) – no tool installation required to evaluate demo apps
  • P&E Multilink interface provides run-control debugging and compatibility with IDE tools
  • Open-source data logging application provides an example for customer, partner and enthusiast development on the OpenSDA circuit
  • mbed enabled