Freedom Development platform for Kinetis L series KL46

Part Number: FRDM-KL46Z
Manufacturer: FREESCALE SEMICONDUCTOR
Product Title: FREESCALE SEMICONDUCTOR - FRDM-KL46Z - ARM, KINETIS KL4X USB, SEGMENT LCD, FREEDOM DEV BOARD

Price: $20.0 from Newark. 60 in stock


Short Description: Design freedom in the palm of your hand. The FRDM-KL46Z allows you to quickly prototype your next microcontroller application by taking advantage of the features of the Freescale Freedom platform. The FRDM-KL46Z is a small but feature-rich evaluation ...
> >

Part of the Freescale Freedom Platform group. View the group

  • MKL46Z256VLL4 MCU (48 MHz, 256KB Flash, 32 KB RAM, Low power, 100LQFP package)
  • Dual role USB interface with mini-B USB connector
  • Open SDA
  • 4 digit segment LCD module
  • Capacitive touch slider
  • Ambient light sensor
  • MMA8451Q Accelerometer
  • MAG3110 Magnetometer
  • 2 user LEDs
  • 2 user push buttons
  • Flexible power supply options - USB, coin cell battery, external source
  • Battery-ready, power-measurement access points
  • Easy access to MCU I/O via Arduino™ R3 compatible I/O connectors
  • Programmable OpenSDA debug interface with multiple applications available including:
    • Mass storage device flash programming interface
    • P&E Debug interface provides run-control debugging and compatibility with IDE tools
    • CMSIS-DAP interface: new ARM standard for embedded debug interface
    • Data logging application
  • Arduino™ R3 compatibility