Freedom evaluation board, KE02Z Kinetis ARM-Cortex M0

Part Number: FRDM-KE02Z
Manufacturer: FREESCALE SEMICONDUCTOR
Product Title: FREESCALE SEMICONDUCTOR - FRDM-KE02Z - CORTEX M0+, KINETIS, KE02Z, FREEDOM DEV BOARD

Price: $12.95 from Newark. 68 in stock


Short Description: The Freescale Freedom Development Platform is an evaluation and development tool ideal for rapid prototyping of microcontroller-based applications. The hardware design is form-factor compatible with popular third-party hardware designed to work with ...
> >

Part of the Freescale Freedom Platform group. View the group

  • Kinetis E Series KE02 family MCU in an 64 QFP package
    • 32-bit ARM Cortex-M0 core, Up to 20 MHz operation
    • 64 KB flash and 256B D-flash as EEPROM; 4 KB SRAM
    • System integration
      • Power management and mode controllers
      • Bit manipulation engine (BME) for read-modify-write peripheral operations
    • Analog peripherals
      • 12-bit SAR ADC
      • Two analog comparators
    • Timers
      • One 6-channel FlexTimer/PWM (FTM)
      • Two 2-channel FlexTimer/PWM (FTM)
    • Communication peripherals
      • Two 8-bit Serial Peripheral Interfaces (SPI)
      • one I2C modules
      • Three UART modules
  • Onboard Serial and Debug Adapter (OpenSDA)
    • Mass storage device flash programming interface (default)
    • No tool installation required to evaluate demo apps
    • P&E Debug interface provides run-control debugging and compatibility with IDE tools
    • CMSIS-DAP interface: new ARM standard for embedded debug interface
  • USB or external power supply options
  • I/O headers for easy access to MCU I/O pins
  • Freescale inertial sensor MMA8451Q
  • Thermistor sensor to measuring temperature
  • Capacitive touch slider
  • Reset pushbutton
  • RGB LED
  • Infrared communication
  • Form factor compatible with Arduino™ R3 pin layout
  • Motor control function interface for simple BLDC motor control