USB LaunchPad Evaluation Kit


Manufacturer: TEXAS INSTRUMENTS
TEXAS INSTRUMENTS - MSP-EXP430F5529 - EVALUATION BOARD, MSP430F5529, EXPERIMENTER BOARD
Part Number: MSP-EXP430F5529
Price: 178.5
The MSP430 LaunchPad now has USB! The MSP-EXP430F5529LP LaunchPad (or the “F5529 LaunchPad”) is an inexpensive, simple evaluation module for the MSP430F5529 USB microcontroller. It’s an easy way to start developing on the MSP430, with an on-board emu ...
MSP-EXP430F5529LP USB LaunchPad Evaluation Kit
MSP-EXP430F5529LP USB LaunchPad Evaluation Kit diagram
MSP-EXP430F5529LP USB LaunchPad Evaluation Kit

Part of the Texas Instruments LaunchPads and BoosterPacks - Develop. Make. Innovate. group. View the group

  • USB 2.0-enabled MSP430F5529 16-bit MCU
  • Up to 25 MHz
  • 128KB Flash and 8KB RAM
  • 12 Bit SAR ADC
  • Various USB device class examples and libraries available (CDC, HID, MSC)
  • eZ-FET lite: Open source onboard debugger with application UART
  • One USB connection for emulator and target via the use of an onboard USB hub
  • USB as power source: 5V and 3.3V through a high efficiency DC/DC converter
  • 40 pin LaunchPad standard leveraging the BoosterPack ecosystem