ARM9 CPU Core Module based on Atmel | SMART SAM9X35 Supporting Linux

Manufacturer: ELEMENT14
ELEMENT14 - MINI6935 - ARM9 BASED MODULE BOARD, AT91SAM9X35
Part Number: MINI6935
Price: $59.87 from Newark
22 in stock

MINI6935 ARM9 CPU Core Module based on Atmel | SMART SAM9X35 Supporting Linux
MINI6935 ARM9 CPU Core Module based on Atmel | SMART SAM9X35 Supporting Linux diagram
MINI6935 ARM9 CPU Core Module based on Atmel | SMART SAM9X35 Supporting Linux
  • Processor
    • Core
      • Atmel ARM926EJ-S™ 32-bit processor running at up to 400MHz
      • 16KB data cache, 16KB instruction cache, memory management unit
    • Memories
      • 64KB internal ROM and 32KB internal SRAM
      • High bandwidth multi-port DDR2 controller
      • 32-bit external bus interface supporting 8-bank DDR2 memories and static memories
      • MLC/SLC NAND controller, with up to 24-bit Programmable Multi-bit Error Correcting Code (PMECC)
    • Peripherals
      • LCD controller supporting resolution of up to 800×600
      • USB device high speed, USB host high speed and USB host full speed with dedicated on-chip transceiver
      • 10/100 Mbps Ethernet MAC controller
      • Watchdog
      • Two high-speed memory card hosts
      • Two CAN controllers
      • Two SPI interfaces
      • Two 3-channel 32-bit timers/counters
      • SSC controller (I2S)
      • 4-channel 16-bit PWM controller
      • Three I2C interfaces
      • Three USARTs, two UARTs
      • 12-channel 10-bit 1 ADC (Touch-Screen)
      • Soft modem
    • I/O
      • Four 32-bit GPIOs, of which 105 programmable I/O lines are multiplexed with up to three peripheral I/Os
    • Package
      • 217-ball BGA, pitch 0.8mm
  • On-Board Memories
    • 256MB NandFlash
    • 128MB SDRAM
    • 4Kb EEPROM
    • 4MB SPI Flash
  • Electrical Features
    • Operating Temperature: -10 °C ~ 70 °C
    • Storage Temperature: -20 °C ~ 85 °C
    • Operating Humidity: 0% ~ 90% (Non-condensing)
    • Power Supply: 3.3V/1.25A
    • Electrical Standards: CE, FCC and CCC
    • Hardware Dimensions: 64mm×45mm
    • PCB Layers: 6-layer PCB