Expansion Board for BeagleBone family with 7 inch LCD

Part Number: BB VIEW_70
Manufacturer: ELEMENT14
Product Title: ELEMENT14 - BB VIEW_70 - 7IN LCD DISPLAY CAPE, FOR BEAGLEBONE

Price: $119.0 from Newark. 32 in stock


Short Description: The BB-View is a portable LCD solution with touchscreen capability for BeagleBone boards, a credit-card-sized expandable Linux computer to evaluate the TI’s Sitara™ AM335x ARM® Cortex™-A8 processors.
> >
BB VIEW_70 Expansion Board for BeagleBone family with 7 inch LCD
BB VIEW_70 Expansion Board for BeagleBone family with 7 inch LCD diagram
BB VIEW_70 Expansion Board for BeagleBone family with 7 inch LCD
  • A 24-bit LCD expansion cape for the BeagleBone board family
  • 4-wire resistive touchscreen LCD modules:
    • 7” LCD: 18-bit, 800x480 resolution
  • Five switches (four for GPIOs & one for BOOT)
  • Two user defined LEDs
  • Full access to all the GPIOs via two 46-pin connectors (besides those already used by the BB-View)
  • Powered directly from BeagleBone boards, no external power supply required.
  • Provided with pre-compiled BSP image with QT Demo to help setup the BeagleBone board quickly and easily.
  • Works with BeagleBone & BeagleBone Black
  • Supporting TISDK and Angstrom image
  • Drivers and driver source code are provided along with BB-View

Operational Parameters:

  • Dimensions: 69.04mm x 54.61mm
  • Operating Humidity: 20% ~ 90%
  • Power Supply: 5V (provided by BeagleBone board)
  • PCB Layers: 4